LED ALPHANUM SMD - ACPSA04-41PBWA/A - Optoelectronics
| Digi-Key Part Number | ACPSA04-41PBWA/A-ND |
400 |
4.62000 |
Extended Price
1848.00 |
| Manufacturer Part Number | ACPSA04-41PBWA/A | |||
| Description | LED ALPHANUM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACPSA04-41PBWA/A |
| Vendor | Kingbright Corp |
| Category | Optoelectronics |
| Display Type | Alphanumeric |
| Color | Blue |
| Package / Case | Surface Mount |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.75" L x 0.37" W x 0.15" H (19mm x 9.30mm x 3.75mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.40" (10.16mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACPSA04 41PBWA A ACPSA0441PBWAA |
ACPSA04-41PBWA/A Specification Sheet
LED ALPHANUM SMD - ACPSA04-41PBWA/A (ACPSA04-41PBWA/A-ND) - Optoelectronics
Related parts Optoelectronics :LED ALPHANUM SMD - ACPSA04-41PBWA/A
Order 'led alphanum smd - ACPSA04-41PBWA/A' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number ACPSA04-41PBWA/A-ND.
LED RES TRANS SMD SOT-23 - KM23SRT
Order 'led res trans smd sot-23 - KM23SRT' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number KM23SRT-ND.
LED 3X2MM 570NM GRN WTR CLR SMD - AA3020ACGCK
Order 'led 3x2mm 570nm grn wtr clr smd - AA3020ACGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1000-1-ND.
LED 3X2MM 570NM GRN WTR CLR SMD - AA3020ACGCK
Order 'led 3x2mm 570nm grn wtr clr smd - AA3020ACGCK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1000-2-ND.
LED 3X2MM 570NM GRN WTR CLR SMD - AA3020ACGCK
Order 'led 3x2mm 570nm grn wtr clr smd - AA3020ACGCK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1000-6-ND.
LED 3X2MM 625NM RED WTR CLR SMD - AA3020AEC
Order 'led 3x2mm 625nm red wtr clr smd - AA3020AEC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1001-1-ND.
LED 3X2MM 625NM RED WTR CLR SMD - AA3020AEC
Order 'led 3x2mm 625nm red wtr clr smd - AA3020AEC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1001-2-ND.
LED 3X2MM 625NM RED WTR CLR SMD - AA3020AEC
Order 'led 3x2mm 625nm red wtr clr smd - AA3020AEC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1001-6-ND.
LED 3X2MM 470NM BLU WTR CLR SMD - AA3020APBC/A
Order 'led 3x2mm 470nm blu wtr clr smd - AA3020APBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1002-1-ND.
LED 3X2MM 470NM BLU WTR CLR SMD - AA3020APBC/A
Order 'led 3x2mm 470nm blu wtr clr smd - AA3020APBC/A' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1002-2-ND.
LED 3X2MM 470NM BLU WTR CLR SMD - AA3020APBC/A
Order 'led 3x2mm 470nm blu wtr clr smd - AA3020APBC/A' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1002-6-ND.
LED 3X2MM 601NM ORN WTR CLR SMD - AA3020ASECK
Order 'led 3x2mm 601nm orn wtr clr smd - AA3020ASECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1003-1-ND.
LED 3X2MM 601NM ORN WTR CLR SMD - AA3020ASECK
Order 'led 3x2mm 601nm orn wtr clr smd - AA3020ASECK' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1003-2-ND.
LED 3X2MM 601NM ORN WTR CLR SMD - AA3020ASECK
Order 'led 3x2mm 601nm orn wtr clr smd - AA3020ASECK' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1003-6-ND.
LED 3X2MM 568NM GRN WTR CLR SMD - AA3020ASGC
Order 'led 3x2mm 568nm grn wtr clr smd - AA3020ASGC' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1004-1-ND.
Send this link via E-Mail
Help With This Screen
