OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E
Avago Technologies US, Inc. (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD HCPL-181-000E
| Digi-Key Part Number | 516-1646-6-ND |
1 10 100 250 500 1000 |
.56000 .42400 .30400 .24800 .23200 .18400 |
Extended Price
0.56 4.24 30.40 62.00 116.00 184.00 |
| Manufacturer Part Number | HCPL-181-000E | |||
| Description | OPTOCOUPLER PHOTOTRANS 4-SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-181-000E |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 50% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD |
| Packaging | Digi-ReelĀ® |
| Number of Circuits | 1 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 181 000E HCPL181000E 516 1646 6 ND 51616466ND 516-1646-6 |
HCPL-181-000E Specification Sheet
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E (516-1646-6-ND)
Related parts Avago Technologies US, Inc. (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD HCPL-181-000EOPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E
Order 'optocoupler phototrans 4-smd - HCPL-181-000E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1646-1-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E
Order 'optocoupler phototrans 4-smd - HCPL-181-000E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1646-6-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E
Order 'optocoupler phototrans 4-smd - HCPL-181-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1646-2-ND.
OPTOCOUPLER PHOTOTRANS 4-MINIPAK - HCPL-181-00BE
Order 'optocoupler phototrans 4-minipak - HCPL-181-00BE' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1787-1-ND.
OPTOCOUPLER PHOTOTRANS 4-MINIPAK - HCPL-181-00BE
Order 'optocoupler phototrans 4-minipak - HCPL-181-00BE' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1787-6-ND.
OPTOCOUPLER PHOTOTRANS 4-MINIPAK - HCPL-181-00CE
Order 'optocoupler phototrans 4-minipak - HCPL-181-00CE' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1788-1-ND.
OPTOCOUPLER PHOTOTRANS 4-MINIPAK - HCPL-181-00CE
Order 'optocoupler phototrans 4-minipak - HCPL-181-00CE' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1788-6-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-814-500E
Order 'optocoupler phototrans 4-smd - HCPL-814-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-500E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-817-500E
Order 'optocoupler phototrans 4-smd - HCPL-817-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-500E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-814-300E
Order 'optocoupler phototrans 4-smd gw - HCPL-814-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-300E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-814-30AE
Order 'optocoupler phototrans 4-smd gw - HCPL-814-30AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-30AE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-300E
Order 'optocoupler phototrans 4-smd gw - HCPL-817-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1878-5-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30AE
Order 'optocoupler phototrans 4-smd gw - HCPL-817-30AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30AE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30BE
Order 'optocoupler phototrans 4-smd gw - HCPL-817-30BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30BE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30CE
Order 'optocoupler phototrans 4-smd gw - HCPL-817-30CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30CE-ND.
Options for Avago Technologies US, Inc. (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD HCPL-181-000E
Send this link via E-Mail
Help With This Screen
