CONN DUST CAP MULTI-CON-X - 4295 - Connectors, Interconnects
Circular - Accessory Connectors, Interconnect Conxall/Switchcraft Cap (Cover) 4295
| Digi-Key Part Number | SC1332-ND |
1 10 25 100 250 500 1000 |
1.26000 .95200 .86920 .79100 .71296 .66612 .63490 |
Extended Price
1.26 9.52 21.73 79.10 178.24 333.06 634.90 |
| Manufacturer Part Number | 4295 | |||
| Description | CONN DUST CAP MULTI-CON-X | |||
| Quantity Available | 519 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4295 |
| Vendor | Conxall/Switchcraft |
| Category | Connectors, Interconnects |
| Accessory Type | Cap (Cover) |
| Color | Black |
| Features | - |
| For Use With/Related Products | Multi-Con-X® Series |
| Material | Santoprene |
| Shell Size - Insert | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
4295 4295 SC1332 ND SC1332ND SC1332 |
4295 Specification Sheet
CONN DUST CAP MULTI-CON-X - 4295 (SC1332-ND) - Connectors, Interconnects
Related parts Circular - Accessory Connectors, Interconnect Conxall/Switchcraft Cap (Cover) 4295CONN DUST CAP MULTI-CON-X - 4295
Order 'conn dust cap multi-con-x - 4295' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1332-ND.
CONN PIN PANEL MNT MULTI 4 PIN - 4380-4SG-300
Order 'conn pin panel mnt multi 4 pin - 4380-4SG-300' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number 4380-4SG-300-ND.
CONN PIN CABLE END MULTI 2PIN - 3182-2PG-3DC
Order 'conn pin cable end multi 2pin - 3182-2PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1214-ND.
CONN SOCKET CABLE END MULTI 2PIN - 3182-2SG-3DC
Order 'conn socket cable end multi 2pin - 3182-2SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1215-ND.
CONN PIN CABLE END MULTI 3PIN - 3182-3PG-3DC
Order 'conn pin cable end multi 3pin - 3182-3PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1216-ND.
CONN SOCKET CABLE END MULTI 3PIN - 3182-3SG-3DC
Order 'conn socket cable end multi 3pin - 3182-3SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1217-ND.
CONN PIN CABLE END MULTI 4PIN - 3282-4PG-3DC
Order 'conn pin cable end multi 4pin - 3282-4PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1218-ND.
CONN SOCKET CABLE END MULTI 4PIN - 3282-4SG-3DC
Order 'conn socket cable end multi 4pin - 3282-4SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1219-ND.
CONN PIN CABLE END MULTI 5PIN - 3282-5PG-3DC
Order 'conn pin cable end multi 5pin - 3282-5PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1220-ND.
CONN SOCKET CABLE END MULTI 5PIN - 3282-5SG-3DC
Order 'conn socket cable end multi 5pin - 3282-5SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1221-ND.
CONN PIN CABLE END MULTI 6PIN - 3282-6PG-3DC
Order 'conn pin cable end multi 6pin - 3282-6PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1222-ND.
CONN SOCKET CABLE END MULTI 6PIN - 3282-6SG-3DC
Order 'conn socket cable end multi 6pin - 3282-6SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1223-ND.
CONN PIN CABLE END MULTI 7PIN - 3282-7PG-3DC
Order 'conn pin cable end multi 7pin - 3282-7PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1224-ND.
CONN SOCKET CABLE END MULTI 7PIN - 3282-7SG-3DC
Order 'conn socket cable end multi 7pin - 3282-7SG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1225-ND.
CONN PIN CABLE END MULTI 8PIN - 3282-8PG-3DC
Order 'conn pin cable end multi 8pin - 3282-8PG-3DC' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1226-ND.
Options for Circular - Accessory Connectors, Interconnect Conxall/Switchcraft Cap (Cover) 4295
Send this link via E-Mail
Help With This Screen
