80V 75A Emi Line Filter Filter Power Line Curtis Industries FD00DD075
FILTER POWER LINE DC 75A SCREW - FD00DD075 - Filters
| Digi-Key Part Number | 364-1138-ND |
1 |
103.20000 |
Extended Price
103.20 |
| Manufacturer Part Number | FD00DD075 | |||
| Description | FILTER POWER LINE DC 75A SCREW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FD00DD075 |
| Vendor | Curtis Industries |
| Category | Filters |
| Inductance | - |
| Current | 75A |
| Filter Type | Power Line |
| Termination Style | Stud Lug |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 80V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FD00DD075 FD00DD075 364 1138 ND 3641138ND 364-1138 |
FILTER POWER LINE DC 75A SCREW - FD00DD075 (364-1138-ND) - Filters
Related parts 80V 75A Emi Line Filter Filter Power Line Curtis Industries FD00DD07580V 75A Emi Line Filter Filter Power Line Curtis Industries FD00DD075
Order 'filter power line dc 75a screw - FD00DD075' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1138-ND.
80V 25A Emi Line Filter Filter Power Line Curtis Industries FD00DD025
Order 'filter power line dc 25a screw - FD00DD025' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1136-ND.
80V 50A Emi Line Filter Filter Power Line Curtis Industries FD00DD050
Order 'filter power line dc 50a screw - FD00DD050' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1137-ND.
80V 100A Emi Line Filter Filter Power Line Curtis Industries FD00DD100
Order 'filter power line dc 100a screw - FD00DD100' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1139-ND.
250V 10A Emi Line Filter Filter Power Line Curtis Industries 10EB66
Order 'filter power line emi 10a screw - 10EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1009-ND.
250V 20A Emi Line Filter Filter Power Line Curtis Industries 20EB66
Order 'filter power line emi 20a screw - 20EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1010-ND.
250V 30A Emi Line Filter Filter Power Line Curtis Industries 30EB66
Order 'filter power line emi 30a screw - 30EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1011-ND.
250V 10A Emi Line Filter Filter Power Line Curtis Industries 10EK66
Order 'filter power line emi 10a screw - 10EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1028-ND.
250V 20A Emi Line Filter Filter Power Line Curtis Industries 20EK66
Order 'filter power line emi 20a screw - 20EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1029-ND.
250V 30A Emi Line Filter Filter Power Line Curtis Industries 30EK66
Order 'filter power line emi 30a screw - 30EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1030-ND.
250V 10A Emi Line Filter Filter Power Line Curtis Industries 10ER66
Order 'filter power line emi 10a screw - 10ER66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1043-ND.
250V 20A Emi Line Filter Filter Power Line Curtis Industries 20ER66
Order 'filter power line emi 20a screw - 20ER66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1044-ND.
250V 30A Emi Line Filter Filter Power Line Curtis Industries 30ER66
Order 'filter power line emi 30a screw - 30ER66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1045-ND.
250V 10A Emi Line Filter Filter Power Line Curtis Industries F1199DD10
Order 'filter power line emi 10a screw - F1199DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1199DD10-ND.
250V 10A Emi Line Filter Filter Power Line Curtis Industries F1299DD10
Order 'filter power line emi 10a screw - F1299DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1299DD10-ND.
Options for 80V 75A Emi Line Filter Filter Power Line Curtis Industries FD00DD075
Send this link via E-Mail
Help With This Screen
