FILTER POWER LINE DC 50A SCREW - FD00DD050
| Digi-Key Part Number | 364-1137-ND |
1 25 50 100 250 500 1000 10000 |
93.72000 76.84520 70.70840 64.33350 59.83396 57.55400 54.81320 51.38750 |
Extended Price
93.72 1921.13 3535.42 6433.35 14958.49 28777.00 54813.20 513875.00 |
| Manufacturer Part Number | FD00DD050 | |||
| Description | FILTER POWER LINE DC 50A SCREW | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FD00DD050 |
| Vendor | Curtis Industries |
| Category | Filters |
| Inductance | - |
| Current | 50A |
| Filter Type | Power Line |
| Series | FD |
| Termination Style | Stud Lug |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FD00DD050 FD00DD050 364 1137 ND 3641137ND 364-1137 |
FD00DD050 Specification Sheet
FILTER POWER LINE DC 50A SCREW - FD00DD050 (364-1137-ND)
Related parts :FILTER POWER LINE DC 50A SCREW - FD00DD050
Order 'filter power line dc 50a screw - FD00DD050' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1137-ND.
FILTER POWER LINE DC 25A SCREW - FD00DD025
Order 'filter power line dc 25a screw - FD00DD025' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1136-ND.
FILTER POWER LINE DC 75A SCREW - FD00DD075
Order 'filter power line dc 75a screw - FD00DD075' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1138-ND.
FILTER POWER LINE DC 100A SCREW - FD00DD100
Order 'filter power line dc 100a screw - FD00DD100' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1139-ND.
FILTER POWER LINE EMI 10A SCREW - 10EB66
Order 'filter power line emi 10a screw - 10EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1009-ND.
FILTER POWER LINE EMI 20A SCREW - 20EB66
Order 'filter power line emi 20a screw - 20EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1010-ND.
FILTER POWER LINE EMI 30A SCREW - 30EB66
Order 'filter power line emi 30a screw - 30EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1011-ND.
FILTER POWER LINE EMI 10A SCREW - 10EK66
Order 'filter power line emi 10a screw - 10EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1028-ND.
FILTER POWER LINE EMI 20A SCREW - 20EK66
Order 'filter power line emi 20a screw - 20EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1029-ND.
FILTER POWER LINE EMI 30A SCREW - 30EK66
Order 'filter power line emi 30a screw - 30EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1030-ND.
FILTER POWER LINE EMI 10A SCREW - 10ER66
Order 'filter power line emi 10a screw - 10ER66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1043-ND.
FILTER POWER LINE EMI 20A SCREW - 20ER66
Order 'filter power line emi 20a screw - 20ER66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1044-ND.
FILTER POWER LINE EMI 30A SCREW - 30ER66
Order 'filter power line emi 30a screw - 30ER66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1045-ND.
FILTER POWER LINE EMI 10A SCREW - F1199DD10
Order 'filter power line emi 10a screw - F1199DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1199DD10-ND.
FILTER POWER LINE EMI 10A SCREW - F1299DD10
Order 'filter power line emi 10a screw - F1299DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1299DD10-ND.
Send this link via E-Mail
Help With This Screen