250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F2199CA01
POWER ENTRY FILTERED 1A FLANGE - F2199CA01 - Filters
| Digi-Key Part Number | 364-1113-ND |
1 25 50 100 250 500 1000 10000 |
10.17000 8.34440 7.67640 6.98650 6.49372 6.10500 5.42665 5.08750 |
Extended Price
10.17 208.61 383.82 698.65 1623.43 3052.50 5426.65 50875.00 |
| Manufacturer Part Number | F2199CA01 | |||
| Description | POWER ENTRY FILTERED 1A FLANGE | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F2199CA01 |
| Vendor | Curtis Industries |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 1A |
| Voltage | 250VAC |
| Features | - |
| Filter Type | General Purpose |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F2199CA01 F2199CA01 364 1113 ND 3641113ND 364-1113 |
F2199CA01 Specification Sheet
POWER ENTRY FILTERED 1A FLANGE - F2199CA01 (364-1113-ND) - Filters
Related parts 250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F2199CA01250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F2199CA01
Order 'power entry filtered 1a flange - F2199CA01' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1113-ND.
250VAC 1A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 01EBM1
Order 'power entry filtered 1a flange - 01EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1012-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 03EBM1
Order 'power entry filtered 3a flange - 03EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1013-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 06EBM1
Order 'power entry filtered 6a flange - 06EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1014-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F2199CA03
Order 'power entry filtered 3a flange - F2199CA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1114-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F2199CA06
Order 'power entry filtered 6a flange - F2199CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1115-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 10EBM1
Order 'power entry filtered 10a fastn - 10EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1015-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 03EKM1
Order 'power entry filtered 3a faston - 03EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1025-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 06EKM1
Order 'power entry filtered 6a faston - 06EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1026-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 10EKM1
Order 'power entry filtered 10a fastn - 10EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1027-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 03ERM1
Order 'power entry filtered 3a faston - 03ERM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1040-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 06ERM1
Order 'power entry filtered 6a faston - 06ERM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1041-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 10ERM1
Order 'power entry filtered 10a fastn - 10ERM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1042-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 06HBM1
Order 'power entry filtered 6a faston - 06HBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1048-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F1299CA10
Order 'power entry filtered 10a fastn - F1299CA10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1299CA10-ND.
Options for 250VAC 1A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F2199CA01
Send this link via E-Mail
Help With This Screen
