250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries PE880206
POWER ENTRY FILTERED 6A SCREW - PE880206 - Filters
| Digi-Key Part Number | 364-1109-ND |
1 25 50 100 250 500 1000 10000 |
37.66000 30.88000 28.40640 25.85450 24.04124 23.12800 22.02661 20.65000 |
Extended Price
37.66 772.00 1420.32 2585.45 6010.31 11564.00 22026.61 206500.00 |
| Manufacturer Part Number | PE880206 | |||
| Description | POWER ENTRY FILTERED 6A SCREW | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE880206 |
| Vendor | Curtis Industries |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Solder |
| Current | 6A |
| Voltage | 250VAC |
| Features | Fuse Holder, Switch On/Off Non-Illuminated |
| Filter Type | RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE880206 PE880206 364 1109 ND 3641109ND 364-1109 |
PE880206 Specification Sheet
POWER ENTRY FILTERED 6A SCREW - PE880206 (364-1109-ND) - Filters
Related parts 250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries PE880206250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries PE880206
Order 'power entry filtered 6a screw - PE880206' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1109-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries PE773006
Order 'power entry filtered 6a screw - PE773006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1105-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries PE782006
Order 'power entry filtered 6a screw - PE782006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1107-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries PE962206
Order 'power entry filtered 6a screw - PE962206' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1111-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 06EBM1
Order 'power entry filtered 6a flange - 06EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1014-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 06EKM1
Order 'power entry filtered 6a faston - 06EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1026-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 06ERM1
Order 'power entry filtered 6a faston - 06ERM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1041-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C13 (Female Sockets) Curtis Industries 06HBM1
Order 'power entry filtered 6a faston - 06HBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1048-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F2600FP06
Order 'power entry filtered 6a faston - F2600FP06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1112-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F2199CA06
Order 'power entry filtered 6a flange - F2199CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1115-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F3500CA06
Order 'power entry filtered 6a faston - F3500CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1119-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F3199CA06
Order 'power entry filtered 6a faston - F3199CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1122-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F1299CA06
Order 'power entry filtered 6a faston - F1299CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1067-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries F1399CA06
Order 'power entry filtered 6a faston - F1399CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1080-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries PE713006
Order 'power entry filtered 6a snap - PE713006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1104-ND.
Options for 250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Curtis Industries PE880206
Send this link via E-Mail
Help With This Screen
