POWER ENTRY FILTERED 3A SNAP - PE820203 - Connectors
| Digi-Key Part Number | 364-1108-ND |
1 25 50 100 250 500 1000 10000 |
36.85000 30.22480 27.80780 25.30140 23.53316 22.63800 21.55995 20.21250 |
Extended Price
36.85 755.62 1390.39 2530.14 5883.29 11319.00 21559.95 202125.00 |
| Manufacturer Part Number | PE820203 | |||
| Description | POWER ENTRY FILTERED 3A SNAP | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE820203 |
| Vendor | Curtis Industries |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Solder |
| Current | 3A |
| Voltage | 250V |
| Series | PE80 |
| Features | Fuse Holder, Switch On/Off Non-Illuminated |
| Filter Type | RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE820203 PE820203 364 1108 ND 3641108ND 364-1108 |
PE820203 Specification Sheet
POWER ENTRY FILTERED 3A SNAP - PE820203 (364-1108-ND) - Connectors
Related parts Connectors :POWER ENTRY FILTERED 3A SNAP - PE820203
Order 'power entry filtered 3a snap - PE820203' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1108-ND.
POWER ENTRY FILTERED 3A SNAP - PE712003
Order 'power entry filtered 3a snap - PE712003' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1106-ND.
POWER ENTRY FILTERED 3A FLANGE - 03EBM1
Order 'power entry filtered 3a flange - 03EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1013-ND.
POWER ENTRY FILTERED 3A FASTON - 03EKM1
Order 'power entry filtered 3a faston - 03EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1025-ND.
POWER ENTRY FILTERED 3A FASTON - 03ERM1
Order 'power entry filtered 3a faston - 03ERM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1040-ND.
POWER ENTRY FILTERED 3A FASTON - F1299CA03
Order 'power entry filtered 3a faston - F1299CA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1066-ND.
POWER ENTRY FILTERED 3A FASTON - F1399CA03
Order 'power entry filtered 3a faston - F1399CA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1079-ND.
POWER ENTRY FILTERED 6A SNAP - PE713006
Order 'power entry filtered 6a snap - PE713006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1104-ND.
POWER ENTRY FILTERED 3A SCREW - PE962203
Order 'power entry filtered 3a screw - PE962203' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1110-ND.
POWER ENTRY FILTERED 3A FLANGE - F2199CA03
Order 'power entry filtered 3a flange - F2199CA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1114-ND.
POWER ENTRY FILTERED 3A FASTON - F3300WA03
Order 'power entry filtered 3a faston - F3300WA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1118-ND.
POWER ENTRY FILTERED 1A FLANGE - 01EBM1
Order 'power entry filtered 1a flange - 01EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1012-ND.
POWER ENTRY FILTERED 6A FLANGE - 06EBM1
Order 'power entry filtered 6a flange - 06EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1014-ND.
POWER ENTRY FILTERED 10A FASTN - 10EBM1
Order 'power entry filtered 10a fastn - 10EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1015-ND.
POWER ENTRY FILTERED 6A FASTON - 06EKM1
Order 'power entry filtered 6a faston - 06EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1026-ND.
Send this link via E-Mail
Help With This Screen