POWER ENTRY FILTERED 6A SCREW - PE773006 - Connectors
| Digi-Key Part Number | 364-1105-ND |
1 25 50 100 250 500 1000 10000 |
35.62000 29.20200 26.87320 24.45450 22.74132 21.86800 20.82661 19.52500 |
Extended Price
35.62 730.05 1343.66 2445.45 5685.33 10934.00 20826.61 195250.00 |
| Manufacturer Part Number | PE773006 | |||
| Description | POWER ENTRY FILTERED 6A SCREW | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE773006 |
| Vendor | Curtis Industries |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Solder |
| Current | 6A |
| Voltage | 250V |
| Series | PE70 |
| Features | Fuse Holder, Switch, Voltage Selector |
| Filter Type | RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE773006 PE773006 364 1105 ND 3641105ND 364-1105 |
PE773006 Specification Sheet
POWER ENTRY FILTERED 6A SCREW - PE773006 (364-1105-ND) - Connectors
Related parts Connectors :POWER ENTRY FILTERED 6A SCREW - PE773006
Order 'power entry filtered 6a screw - PE773006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1105-ND.
POWER ENTRY FILTERED 6A SCREW - PE782006
Order 'power entry filtered 6a screw - PE782006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1107-ND.
POWER ENTRY FILTERED 6A SCREW - PE880206
Order 'power entry filtered 6a screw - PE880206' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1109-ND.
POWER ENTRY FILTERED 6A SCREW - PE962206
Order 'power entry filtered 6a screw - PE962206' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1111-ND.
POWER ENTRY FILTERED 6A FLANGE - 06EBM1
Order 'power entry filtered 6a flange - 06EBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1014-ND.
POWER ENTRY FILTERED 6A FASTON - 06EKM1
Order 'power entry filtered 6a faston - 06EKM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1026-ND.
POWER ENTRY FILTERED 6A FASTON - 06ERM1
Order 'power entry filtered 6a faston - 06ERM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1041-ND.
POWER ENTRY FILTERED 6A FASTON - 06HBM1
Order 'power entry filtered 6a faston - 06HBM1' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1048-ND.
POWER ENTRY FILTERED 6A FASTON - F1299CA06
Order 'power entry filtered 6a faston - F1299CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1067-ND.
POWER ENTRY FILTERED 6A FASTON - F1399CA06
Order 'power entry filtered 6a faston - F1399CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1080-ND.
POWER ENTRY FILTERED 10A SCREW - PE163110
Order 'power entry filtered 10a screw - PE163110' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1103-ND.
POWER ENTRY FILTERED 6A SNAP - PE713006
Order 'power entry filtered 6a snap - PE713006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1104-ND.
POWER ENTRY FILTERED 3A SCREW - PE962203
Order 'power entry filtered 3a screw - PE962203' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1110-ND.
POWER ENTRY FILTERED 6A FASTON - F2600FP06
Order 'power entry filtered 6a faston - F2600FP06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1112-ND.
POWER ENTRY FILTERED 6A FLANGE - F2199CA06
Order 'power entry filtered 6a flange - F2199CA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1115-ND.
Send this link via E-Mail
Help With This Screen