FILTER POWER LINE EMI 6A FASTON - F1299AA06
| Digi-Key Part Number | 364-1062-ND |
1 25 50 100 250 500 1000 10000 |
13.20000 10.81960 9.95340 9.06550 8.42972 7.92000 7.03998 6.60000 |
Extended Price
13.20 270.49 497.67 906.55 2107.43 3960.00 7039.98 66000.00 |
| Manufacturer Part Number | F1299AA06 | |||
| Description | FILTER POWER LINE EMI 6A FASTON | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F1299AA06 |
| Vendor | Curtis Industries |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1299AA06 F1299AA06 364 1062 ND 3641062ND 364-1062 |
F1299AA06 Specification Sheet
FILTER POWER LINE EMI 6A FASTON - F1299AA06 (364-1062-ND)
Related parts :FILTER POWER LINE EMI 6A FASTON - F1299AA06
Order 'filter power line emi 6a faston - F1299AA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1062-ND.
FILTER POWER LINE EMI 6A FASTON - F1199AA06
Order 'filter power line emi 6a faston - F1199AA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1051-ND.
FILTER POWER LINE EMI 6A FASTON - F1399AA06
Order 'filter power line emi 6a faston - F1399AA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1072-ND.
FILTER POWER LINE EMI 6A FASTON - F3099AA06
Order 'filter power line emi 6a faston - F3099AA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1120-ND.
FILTER POWER LINE EMI 6A WIRE - F1299BB06
Order 'filter power line emi 6a wire - F1299BB06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1299BB06-ND.
FILTER POWER LINE EMI 2A FASTON - F1199AA02
Order 'filter power line emi 2a faston - F1199AA02' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1049-ND.
FILTER POWER LINE EMI 3A FASTON - F1199AA03
Order 'filter power line emi 3a faston - F1199AA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1050-ND.
FILTER POWER LINE EMI 10A FASTON - F1199AA10
Order 'filter power line emi 10a faston - F1199AA10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1052-ND.
FILTER POWER LINE EMI 20A FASTON - F1199AA20
Order 'filter power line emi 20a faston - F1199AA20' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1053-ND.
FILTER POWER LINE EMI 6A WIRE - F1199BB06
Order 'filter power line emi 6a wire - F1199BB06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1056-ND.
FILTER POWER LINE EMI 2A FASTON - F1299AA02
Order 'filter power line emi 2a faston - F1299AA02' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1060-ND.
FILTER POWER LINE EMI 3A FASTON - F1299AA03
Order 'filter power line emi 3a faston - F1299AA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1061-ND.
FILTER POWER LINE EMI 10A FASTON - F1299AA10
Order 'filter power line emi 10a faston - F1299AA10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1063-ND.
FILTER POWER LINE EMI 20A FASTON - F1299AA20
Order 'filter power line emi 20a faston - F1299AA20' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1064-ND.
FILTER POWER LINE EMI 2A FASTON - F1399AA02
Order 'filter power line emi 2a faston - F1399AA02' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1070-ND.
Send this link via E-Mail
Help With This Screen