250V 2A Emi Line Filter Filter Power Line Curtis Industries F1299AA02
FILTER POWER LINE EMI 2A FASTON - F1299AA02 - Filters
| Digi-Key Part Number | 364-1060-ND |
1 25 50 100 250 500 1000 10000 |
12.21000 10.00120 9.20080 8.37820 7.78608 7.32000 6.50665 6.10000 |
Extended Price
12.21 250.03 460.04 837.82 1946.52 3660.00 6506.65 61000.00 |
| Manufacturer Part Number | F1299AA02 | |||
| Description | FILTER POWER LINE EMI 2A FASTON | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F1299AA02 |
| Vendor | Curtis Industries |
| Category | Filters |
| Inductance | - |
| Current | 2A |
| Filter Type | Power Line |
| Termination Style | Fast-On |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 250V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1299AA02 F1299AA02 364 1060 ND 3641060ND 364-1060 |
F1299AA02 Specification Sheet
FILTER POWER LINE EMI 2A FASTON - F1299AA02 (364-1060-ND) - Filters
Related parts 250V 2A Emi Line Filter Filter Power Line Curtis Industries F1299AA02250V 2A Emi Line Filter Filter Power Line Curtis Industries F1299AA02
Order 'filter power line emi 2a faston - F1299AA02' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1060-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries 02EB11
Order 'filter power line emi 2a faston - 02EB11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1000-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries 02EK11
Order 'filter power line emi 2a faston - 02EK11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1016-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries 02ER11
Order 'filter power line emi 2a faston - 02ER11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1031-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries F1199AA02
Order 'filter power line emi 2a faston - F1199AA02' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1049-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries F1399AA02
Order 'filter power line emi 2a faston - F1399AA02' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1070-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries 02EB33
Order 'filter power line emi 2a wire - 02EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1004-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries 02EK33
Order 'filter power line emi 2a wire - 02EK33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1021-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries 02ER33
Order 'filter power line emi 2a wire - 02ER33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1036-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries F1299BB02
Order 'filter power line emi 2a wire - F1299BB02' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1299BB02-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries F1199BB02
Order 'filter power line emi 2a wire - F1199BB02' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1054-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries F1399BB02
Order 'filter power line emi 2a wire - F1399BB02' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1075-ND.
250V 3A Emi Line Filter Filter Power Line Curtis Industries 03EB11
Order 'filter power line emi 3a faston - 03EB11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1001-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries 06EB11
Order 'filter power line emi 6a faston - 06EB11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1002-ND.
250V 20A Emi Line Filter Filter Power Line Curtis Industries 20EB11
Order 'filter power line emi 20a faston - 20EB11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1003-ND.
Options for 250V 2A Emi Line Filter Filter Power Line Curtis Industries F1299AA02
Send this link via E-Mail
Help With This Screen
