FILTER POWER LINE EMI 20A SCREW - F1199DD20 - Filters
250V 20A Emi Line Filter Filter Power Line Curtis Industries F1199DD20
| Digi-Key Part Number | 364-1058-ND |
1 25 50 100 250 500 1000 10000 |
21.88000 17.94200 16.50620 15.01570 13.96352 13.12500 12.25000 11.66664 |
Extended Price
21.88 448.55 825.31 1501.57 3490.88 6562.50 12250.00 116666.40 |
| Manufacturer Part Number | F1199DD20 | |||
| Description | FILTER POWER LINE EMI 20A SCREW | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F1199DD20 |
| Vendor | Curtis Industries |
| Category | Filters |
| Inductance | - |
| Current | 20A |
| Filter Type | Power Line |
| Termination Style | Stud Lug |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 250V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1199DD20 F1199DD20 364 1058 ND 3641058ND 364-1058 |
F1199DD20 Specification Sheet
FILTER POWER LINE EMI 20A SCREW - F1199DD20 (364-1058-ND) - Filters
Related parts 250V 20A Emi Line Filter Filter Power Line Curtis Industries F1199DD20FILTER POWER LINE EMI 20A SCREW - F1199DD20
Order 'filter power line emi 20a screw - F1199DD20' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1058-ND.
FILTER POWER LINE EMI 20A SCREW - 20EB66
Order 'filter power line emi 20a screw - 20EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1010-ND.
FILTER POWER LINE EMI 20A SCREW - 20EK66
Order 'filter power line emi 20a screw - 20EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1029-ND.
FILTER POWER LINE EMI 20A SCREW - 20ER66
Order 'filter power line emi 20a screw - 20ER66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1044-ND.
FILTER POWER LINE EMI 20A SCREW - F1299DD20
Order 'filter power line emi 20a screw - F1299DD20' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1068-ND.
FILTER POWER LINE EMI 20A SCREW - F1399DD20
Order 'filter power line emi 20a screw - F1399DD20' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1082-ND.
FILTER POWER LINE EMI 20A FASTON - 20EB11
Order 'filter power line emi 20a faston - 20EB11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1003-ND.
FILTER POWER LINE EMI 20A FASTON - 20EK11
Order 'filter power line emi 20a faston - 20EK11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1020-ND.
FILTER POWER LINE EMI 20A FASTON - 20ER11
Order 'filter power line emi 20a faston - 20ER11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1035-ND.
FILTER POWER LINE EMI 20A FASTON - F1199AA20
Order 'filter power line emi 20a faston - F1199AA20' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1053-ND.
FILTER POWER LINE EMI 20A FASTON - F1299AA20
Order 'filter power line emi 20a faston - F1299AA20' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1064-ND.
FILTER POWER LINE EMI 20A FASTON - F1399AA20
Order 'filter power line emi 20a faston - F1399AA20' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1074-ND.
FILTER POWER LINE EMI 10A SCREW - 10EB66
Order 'filter power line emi 10a screw - 10EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1009-ND.
FILTER POWER LINE EMI 30A SCREW - 30EB66
Order 'filter power line emi 30a screw - 30EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1011-ND.
FILTER POWER LINE EMI 10A SCREW - 10EK66
Order 'filter power line emi 10a screw - 10EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1028-ND.
Options for 250V 20A Emi Line Filter Filter Power Line Curtis Industries F1199DD20
Send this link via E-Mail
Help With This Screen
