LED , Round, 3mm - - Red, Green, Blue (RGB) (x 3) Surface Mount, Right Angle Dialight (VA) 593-353535-013F
LED PRISM 3MM RGB/RGB/RGB SMD - 593-353535-013F - Optoelectronics
| Digi-Key Part Number | 350-2215-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 593-353535-013F | |||
| Description | LED PRISM 3MM RGB/RGB/RGB SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593-353535-013F |
| Vendor | Dialight (VA) |
| Category | Optoelectronics |
| Color | Red, Green, Blue (RGB) (x 3) |
| Mounting Type | Surface Mount, Right Angle |
| Configuration | 3 high |
| Voltage Rating | - |
| Current | - |
| Lens Style/Size | Round, 3mm |
| Packaging | Cut Tape (CT) |
| Lens Type | Clear |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
593 353535 013F 593353535013F 350 2215 1 ND 35022151ND 350-2215-1 |
LED PRISM 3MM RGB/RGB/RGB SMD - 593-353535-013F (350-2215-1-ND) - Optoelectronics
Related parts LED , Round, 3mm - - Red, Green, Blue (RGB) (x 3) Surface Mount, Right Angle Dialight (VA) 593-353535-013FLED , Round, 3mm - - Red, Green, Blue (RGB) (x 3) Surface Mount, Right Angle Dialight (VA) 593-353535-013F
Order 'led prism 3mm rgb/rgb/rgb smd - 593-353535-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2215-1-ND.
LED , Round, 3mm - - Red, Green, Blue (RGB) (x 3) Surface Mount, Right Angle Dialight (VA) 593-353535-013F
Order 'led prism 3mm rgb/rgb/rgb smd - 593-353535-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2215-6-ND.
LED , Round, 3mm, T-1 2.0V 30mA Red (x 3) Surface Mount, Right Angle Dialight (VA) 593-202020-013F
Order 'led prism 3mm red/red/red smd - 593-202020-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2199-1-ND.
LED , Round, 3mm, T-1 2.0V 30mA Red (x 3) Surface Mount, Right Angle Dialight (VA) 593-202020-013F
Order 'led prism 3mm red/red/red smd - 593-202020-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2199-6-ND.
LED , Round, 3mm, T-1 2.0V Red, 2.0V Yellow 30mA Red (x 2), Yellow (x 1) Surface Mount, Right Angle Dialight (VA) 593-202024-013F
Order 'led prism 3mm red/red/ylw smd - 593-202024-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2200-1-ND.
LED , Round, 3mm, T-1 2.0V Red, 2.0V Yellow 30mA Red (x 2), Yellow (x 1) Surface Mount, Right Angle Dialight (VA) 593-202024-013F
Order 'led prism 3mm red/red/ylw smd - 593-202024-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2200-6-ND.
LED , Round, 3mm, T-1 1.75V 30mA Red (x 3) Surface Mount, Right Angle Dialight (VA) 593-212121-013F
Order 'led prism 3mm red/red/red smd - 593-212121-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2201-1-ND.
LED , Round, 3mm, T-1 1.75V 30mA Red (x 3) Surface Mount, Right Angle Dialight (VA) 593-212121-013F
Order 'led prism 3mm red/red/red smd - 593-212121-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2201-6-ND.
LED , Round, 3mm, T-1 2.0V 30mA Green (x 3) Surface Mount, Right Angle Dialight (VA) 593-222222-013F
Order 'led prism 3mm grn/grn/grn smd - 593-222222-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2203-1-ND.
LED , Round, 3mm, T-1 2.0V 30mA Green (x 3) Surface Mount, Right Angle Dialight (VA) 593-222222-013F
Order 'led prism 3mm grn/grn/grn smd - 593-222222-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2203-6-ND.
LED , Round, 3mm, T-1 2.0V Green, 1.75V Red 30mA Green (x 2), Red (x 1) Surface Mount, Right Angle Dialight (VA) 593-222221-013F
Order 'led prism 3mm grn/grn/red smd - 593-222221-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2204-1-ND.
LED , Round, 3mm, T-1 2.0V Green, 1.75V Red 30mA Green (x 2), Red (x 1) Surface Mount, Right Angle Dialight (VA) 593-222221-013F
Order 'led prism 3mm grn/grn/red smd - 593-222221-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2204-6-ND.
LED , Round, 3mm, T-1 2.0V 30mA Green (x 3) Surface Mount, Right Angle Dialight (VA) 593-232323-013F
Order 'led prism 3mm grn/grn/grn smd - 593-232323-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2205-1-ND.
LED , Round, 3mm, T-1 2.0V 30mA Green (x 3) Surface Mount, Right Angle Dialight (VA) 593-232323-013F
Order 'led prism 3mm grn/grn/grn smd - 593-232323-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2205-6-ND.
LED , Round, 3mm, T-1 2.0V 30mA Yellow (x 3) Surface Mount, Right Angle Dialight (VA) 593-242424-013F
Order 'led prism 3mm ylw/ylw/ylw smd - 593-242424-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2206-1-ND.
Options for LED , Round, 3mm - - Red, Green, Blue (RGB) (x 3) Surface Mount, Right Angle Dialight (VA) 593-353535-013F
Send this link via E-Mail
Help With This Screen
