LED PRISM 3MM YWGN/YWGN/YWGN SMD - 593-313131-013F - Optoelectronics
| Digi-Key Part Number | 350-2213-1-ND |
1 25 100 |
5.19000 4.32520 3.46000 |
Extended Price
5.19 108.13 346.00 |
| Manufacturer Part Number | 593-313131-013F | |||
| Description | LED PRISM 3MM YWGN/YWGN/YWGN SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 593-313131-013F |
| Vendor | Dialight (VA) |
| Category | Optoelectronics |
| Color | Green-Yellow (x 3) |
| Mounting Type | Surface Mount, Right Angle |
| Configuration | 3 high |
| Voltage Rating | 2.0V |
| Current | 30mA |
| Lens Style/Size | Round, 3mm, T-1 |
| Packaging | Cut Tape (CT) |
| Lens Type | Clear |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
593 313131 013F 593313131013F 350 2213 1 ND 35022131ND 350-2213-1 |
593-313131-013F Specification Sheet
LED PRISM 3MM YWGN/YWGN/YWGN SMD - 593-313131-013F (350-2213-1-ND) - Optoelectronics
Related parts Optoelectronics :LED PRISM 3MM RED/RED/RED SMD - 593-202020-013F
Order 'led prism 3mm red/red/red smd - 593-202020-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2199-1-ND.
LED PRISM 3MM RED/RED/RED SMD - 593-202020-013F
Order 'led prism 3mm red/red/red smd - 593-202020-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2199-2-ND.
LED PRISM 3MM RED/RED/RED SMD - 593-202020-013F
Order 'led prism 3mm red/red/red smd - 593-202020-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2199-6-ND.
LED PRISM 3MM RED/RED/YLW SMD - 593-202024-013F
Order 'led prism 3mm red/red/ylw smd - 593-202024-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2200-1-ND.
LED PRISM 3MM RED/RED/YLW SMD - 593-202024-013F
Order 'led prism 3mm red/red/ylw smd - 593-202024-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2200-2-ND.
LED PRISM 3MM RED/RED/YLW SMD - 593-202024-013F
Order 'led prism 3mm red/red/ylw smd - 593-202024-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2200-6-ND.
LED PRISM 3MM RED/RED/RED SMD - 593-212121-013F
Order 'led prism 3mm red/red/red smd - 593-212121-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2201-1-ND.
LED PRISM 3MM RED/RED/RED SMD - 593-212121-013F
Order 'led prism 3mm red/red/red smd - 593-212121-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2201-2-ND.
LED PRISM 3MM RED/RED/RED SMD - 593-212121-013F
Order 'led prism 3mm red/red/red smd - 593-212121-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2201-6-ND.
LED PRISM 3MM GRN/GRN/GRN SMD - 593-222222-013F
Order 'led prism 3mm grn/grn/grn smd - 593-222222-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2203-1-ND.
LED PRISM 3MM GRN/GRN/GRN SMD - 593-222222-013F
Order 'led prism 3mm grn/grn/grn smd - 593-222222-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2203-2-ND.
LED PRISM 3MM GRN/GRN/GRN SMD - 593-222222-013F
Order 'led prism 3mm grn/grn/grn smd - 593-222222-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2203-6-ND.
LED PRISM 3MM GRN/GRN/RED SMD - 593-222221-013F
Order 'led prism 3mm grn/grn/red smd - 593-222221-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2204-1-ND.
LED PRISM 3MM GRN/GRN/RED SMD - 593-222221-013F
Order 'led prism 3mm grn/grn/red smd - 593-222221-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2204-2-ND.
LED PRISM 3MM GRN/GRN/RED SMD - 593-222221-013F
Order 'led prism 3mm grn/grn/red smd - 593-222221-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2204-6-ND.
Send this link via E-Mail
Help With This Screen