IC HALL ELFFECT SW MP TO-92UA - US3881EUA - Sensors, Transducers
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL ELFFECT SW MP TO-92UA - US3881EUA
| Digi-Key Part Number | US3881EUA-ND |
1000 |
.42200 |
Extended Price
422.00 |
| Manufacturer Part Number | US3881EUA | |||
| Description | IC HALL ELFFECT SW MP TO-92UA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | US3881EUA |
| Vendor | Melexis Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | TO-92UA |
| Current - Output (Max) | 10µA |
| Sensing Range | 9mT Trip, -9mT Release |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Open Collector |
| Type | Digital Latch |
| Voltage - Supply | 2.2 V ~ 18 V |
| Current - Supply | 5mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
US3881EUA US3881EUA |
US3881EUA Specification Sheet
IC HALL ELFFECT SW MP TO-92UA - US3881EUA (US3881EUA-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL ELFFECT SW MP TO-92UA - US3881EUAIC HALL ELFFECT SW MP TO-92UA - US3881EUA
Order 'ic hall elffect sw mp to-92ua - US3881EUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US3881EUA-ND.
IC HALL EFFECT SW MP TO-92UA - US5881EUA
Order 'ic hall effect sw mp to-92ua - US5881EUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5881EUA-ND.
IC HALL EFFECT SW MP TO-92UA - US5881LUA
Order 'ic hall effect sw mp to-92ua - US5881LUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5881LUA-ND.
IC HALL EFFECT SW SOT-23 - US5881ESO
Order 'ic hall effect sw sot-23 - US5881ESO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5881ESOTR-ND.
IC HALL EFFECT SW SOT-23 - US5881LSO
Order 'ic hall effect sw sot-23 - US5881LSO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5881LSOTR-ND.
IC HALL EFFECT SW TSOT-23 - US5881ESE
Order 'ic hall effect sw tsot-23 - US5881ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US5881ESECT-ND.
IC HALL EFFECT SW - US5881LSE
Order 'ic hall effect sw - US5881LSE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US5881LSECT-ND.
IC HALL EFFECT SW - US5881LSE
Order 'ic hall effect sw - US5881LSE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5881LSETR-ND.
IC HALL EFFECT SW TSOT-23 - US5881ESE
Order 'ic hall effect sw tsot-23 - US5881ESE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US5881ESETR-ND.
IC HALL SENSOR SW UNIPOL SIP-3L - AH182-PL-A
Order 'ic hall sensor sw unipol sip-3l - AH182-PL-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH182-PL-A-ND.
IC HALL SENSOR SW UNIPOL SIP-3L - AH182-PL-B
Order 'ic hall sensor sw unipol sip-3l - AH182-PL-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH182-PL-B-ND.
IC HALL SENSOR SW UNIPOL SIP-3L - AH183-PL-A
Order 'ic hall sensor sw unipol sip-3l - AH183-PL-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH183-PL-A-ND.
IC HALL SENSOR SW UNIPOL SIP-3L - AH183-PL-B
Order 'ic hall sensor sw unipol sip-3l - AH183-PL-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH183-PL-B-ND.
IC HALL EFFECT SW 1.65V 4-WLCSP - A1172ECGLT
Order 'ic hall effect sw 1.65v 4-wlcsp - A1172ECGLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1244-2-ND.
IC HALL EFFECT SW 1.65V 4-WLCSP - A1172ECGLT
Order 'ic hall effect sw 1.65v 4-wlcsp - A1172ECGLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1244-1-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL ELFFECT SW MP TO-92UA - US3881EUA
Send this link via E-Mail
Help With This Screen
