INDUCTOR POWER 2.2UH 4.2A SMD - IHLP2020BZER2R2M01
| Digi-Key Part Number | 541-1088-6-ND |
1 10 100 500 1000 |
1.96000 1.59000 1.32500 1.06000 .95400 |
Extended Price
1.96 15.90 132.50 530.00 954.00 |
| Manufacturer Part Number | IHLP2020BZER2R2M01 | |||
| Description | INDUCTOR POWER 2.2UH 4.2A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP2020BZER2R2M01 |
| Vendor | Vishay/Dale (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2µH |
| Tolerance | ±20% |
| Series | IHLP-2020BZ-01 |
| Package / Case | 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 4.2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 50.10 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP2020BZER2R2M01 IHLP2020BZER2R2M01 541 1088 6 ND 54110886ND 541-1088-6 |
IHLP2020BZER2R2M01 Specification Sheet
INDUCTOR POWER 2.2UH 4.2A SMD - IHLP2020BZER2R2M01 (541-1088-6-ND)
Related parts :INDUCTOR POWER 2.2UH 4.2A SMD - IHLP2020BZER2R2M01
Order 'inductor power 2.2uh 4.2a smd - IHLP2020BZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1088-2-ND.
INDUCTOR POWER 2.2UH 4.2A SMD - IHLP2020BZER2R2M01
Order 'inductor power 2.2uh 4.2a smd - IHLP2020BZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1088-1-ND.
INDUCTOR POWER 2.2UH 4.2A SMD - IHLP2020BZER2R2M01
Order 'inductor power 2.2uh 4.2a smd - IHLP2020BZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1088-6-ND.
INDUCTOR POWER 10UH 4A SMD - IHLP2525CZER100M11
Order 'inductor power 10uh 4a smd - IHLP2525CZER100M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER100M11-ND.
INDUCTOR POWER 1.0UH 12.5A SMD - IHLP2525CZER1R0M11
Order 'inductor power 1.0uh 12.5a smd - IHLP2525CZER1R0M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER1R0M11-ND.
INDUCTOR POWER 22UH 2.9A SMD - IHLP2525CZER220M11
Order 'inductor power 22uh 2.9a smd - IHLP2525CZER220M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER220M11-ND.
INDUCTOR POWER 2.2UH 9A SMD - IHLP2525CZER2R2M11
Order 'inductor power 2.2uh 9a smd - IHLP2525CZER2R2M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER2R2M11-ND.
INDUCTOR POWER 3.3UH 7A SMD - IHLP2525CZER3R3M11
Order 'inductor power 3.3uh 7a smd - IHLP2525CZER3R3M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER3R3M11-ND.
INDUCTOR POWER 4.7UH 6A SMD - IHLP2525CZER4R7M11
Order 'inductor power 4.7uh 6a smd - IHLP2525CZER4R7M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER4R7M11-ND.
INDUCTOR POWER 6.8UH 5.5A SMD - IHLP2525CZER6R8M11
Order 'inductor power 6.8uh 5.5a smd - IHLP2525CZER6R8M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER6R8M11-ND.
INDUCTOR POWER 8.2UH 5A SMD - IHLP2525CZER8R2M11
Order 'inductor power 8.2uh 5a smd - IHLP2525CZER8R2M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER8R2M11-ND.
INDUCTOR POWER 10UH 6.8A SMD - IHLP4040DZER100M01
Order 'inductor power 10uh 6.8a smd - IHLP4040DZER100M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER100M01-ND.
INDUCTOR POWER 1.0UH 17.5A SMD - IHLP4040DZER1R0M01
Order 'inductor power 1.0uh 17.5a smd - IHLP4040DZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R0M01-ND.
INDUCTOR POWER 1.5UH 15A SMD - IHLP4040DZER1R5M01
Order 'inductor power 1.5uh 15a smd - IHLP4040DZER1R5M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R5M01-ND.
INDUCTOR POWER 2.2UH 12A SMD - IHLP4040DZER2R2M01
Order 'inductor power 2.2uh 12a smd - IHLP4040DZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER2R2M01-ND.
Send this link via E-Mail
Help With This Screen