Fixed Inductors, Coils, Choke 220nH 15A 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) Vishay/Dale (VA) - IHLP2020BZERR22M01
INDUCTOR POWER .22UH 15A SMD - IHLP2020BZERR22M01
| Digi-Key Part Number | 541-1083-6-ND |
1 10 100 500 1000 |
1.96000 1.59000 1.32500 1.06000 .95400 |
Extended Price
1.96 15.90 132.50 530.00 954.00 |
| Manufacturer Part Number | IHLP2020BZERR22M01 | |||
| Description | INDUCTOR POWER .22UH 15A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP2020BZERR22M01 |
| Vendor | Vishay/Dale (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 220nH |
| Tolerance | ±20% |
| Package / Case | 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 15A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 5.200 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP2020BZERR22M01 IHLP2020BZERR22M01 541 1083 6 ND 54110836ND 541-1083-6 |
IHLP2020BZERR22M01 Specification Sheet
INDUCTOR POWER .22UH 15A SMD - IHLP2020BZERR22M01 (541-1083-6-ND)
Related parts Fixed Inductors, Coils, Choke 220nH 15A 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) Vishay/Dale (VA) - IHLP2020BZERR22M01Fixed Inductors, Coils, Choke 220nH 15A 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) Vishay/Dale (VA) - IHLP2020BZERR22M01
Order 'inductor power .22uh 15a smd - IHLP2020BZERR22M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1083-1-ND.
Fixed Inductors, Coils, Choke 220nH 15A 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) Vishay/Dale (VA) - IHLP2020BZERR22M01
Order 'inductor power .22uh 15a smd - IHLP2020BZERR22M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1083-6-ND.
Fixed Inductors, Coils, Choke 220nH 15A 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) Vishay/Dale - IHLP2020BZERR22M01
Order 'inductor power .22uh 15a smd - IHLP2020BZERR22M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1083-2-ND.
Fixed Inductors, Coils, Choke 3.3µH 15A 0.520" L x 0.508" W x 0.197" H (13.20mm x 12.90mm x 5.00mm) Vishay/Dale (VA) - IHLP5050EZER3R3M01
Order 'inductor power 3.3uh 15a smd - IHLP5050EZER3R3M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1027-1-ND.
Fixed Inductors, Coils, Choke 3.3µH 15A 0.520" L x 0.508" W x 0.197" H (13.20mm x 12.90mm x 5.00mm) Vishay/Dale (VA) - IHLP5050EZER3R3M01
Order 'inductor power 3.3uh 15a smd - IHLP5050EZER3R3M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1027-6-ND.
Fixed Inductors, Coils, Choke 2.2µH 8A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale (VA) - IHLP2525CZER2R2M01
Order 'inductor power 2.2uh 8a smd - IHLP2525CZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1008-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 8A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale (VA) - IHLP2525CZER2R2M01
Order 'inductor power 2.2uh 8a smd - IHLP2525CZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1008-6-ND.
Fixed Inductors, Coils, Choke 2.2µH 16A 0.520" L x 0.508" W x 0.138" H (13.20mm x 12.90mm x 3.50mm) Vishay/Dale (VA) - IHLP5050CEER2R2M01
Order 'inductor power 2.2uh 16a smd - IHLP5050CEER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1019-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 20A 0.520" L x 0.508" W x 0.197" H (13.20mm x 12.90mm x 5.00mm) Vishay/Dale (VA) - IHLP5050EZER2R2M01
Order 'inductor power 2.2uh 20a smd - IHLP5050EZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1026-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 22A 0.520" L x 0.508" W x 0.256" H (13.20mm x 12.90mm x 6.50mm) Vishay/Dale (VA) - IHLP5050FDER2R2M01
Order 'inductor power 2.2uh 22a smd - IHLP5050FDER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1033-1-ND.
Fixed Inductors, Coils, Choke 22µH 1.7A 0.540" L x 0.250" W x 0.225" H (13.72mm x 6.35mm x 5.72mm) Vishay/Dale (VA) Ferrite Core IHSM4825ER220L
Order 'inductor power 22uh 1.7a smd - IHSM4825ER220L' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1038-1-ND.
Fixed Inductors, Coils, Choke 220nH 8.5A 0.175" L x 0.160" W x 0.047" H (4.45mm x 4.06mm x 1.20mm) Vishay/Dale (VA) - IHLP1616ABERR22M01
Order 'inductor power .22uh 8.5a smd - IHLP1616ABERR22M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1041-1-ND.
Fixed Inductors, Coils, Choke 220nH 8.5A 0.175" L x 0.160" W x 0.047" H (4.45mm x 4.06mm x 1.20mm) Vishay/Dale (VA) - IHLP1616ABERR22M01
Order 'inductor power .22uh 8.5a smd - IHLP1616ABERR22M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1041-6-ND.
Fixed Inductors, Coils, Choke 2.2µH 2.75A 0.175" L x 0.160" W x 0.047" H (4.45mm x 4.06mm x 1.20mm) Vishay/Dale (VA) - IHLP1616ABER2R2M11
Order 'inductor power 2.2uh 2.75a smd - IHLP1616ABER2R2M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1045-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 2.75A 0.175" L x 0.160" W x 0.047" H (4.45mm x 4.06mm x 1.20mm) Vishay/Dale (VA) - IHLP1616ABER2R2M11
Order 'inductor power 2.2uh 2.75a smd - IHLP1616ABER2R2M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1045-6-ND.
Options for Fixed Inductors, Coils, Choke 220nH 15A 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) Vishay/Dale (VA) - IHLP2020BZERR22M01
Send this link via E-Mail
Help With This Screen
