INDUCTOR POWER .10UH 17A SMD - IHLP2020BZERR10M01 - Inductors, Coils, Chokes
| Digi-Key Part Number | 541-1082-6-ND |
1 10 100 500 1000 |
1.96000 1.59000 1.32500 1.06000 .95400 |
Extended Price
1.96 15.90 132.50 530.00 954.00 |
| Manufacturer Part Number | IHLP2020BZERR10M01 | |||
| Description | INDUCTOR POWER .10UH 17A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP2020BZERR10M01 |
| Vendor | Vishay/Dale (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 100nH |
| Tolerance | ±20% |
| Package / Case | 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 17A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 3.900 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP2020BZERR10M01 IHLP2020BZERR10M01 541 1082 6 ND 54110826ND 541-1082-6 |
IHLP2020BZERR10M01 Specification Sheet
INDUCTOR POWER .10UH 17A SMD - IHLP2020BZERR10M01 (541-1082-6-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER .10UH 17A SMD - IHLP2020BZERR10M01
Order 'inductor power .10uh 17a smd - IHLP2020BZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1082-1-ND.
INDUCTOR POWER .10UH 17A SMD - IHLP2020BZERR10M01
Order 'inductor power .10uh 17a smd - IHLP2020BZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1082-6-ND.
INDUCTOR POWER .10UH 17A SMD - IHLP2020BZERR10M01
Order 'inductor power .10uh 17a smd - IHLP2020BZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1082-2-ND.
INDUCTOR POWER 22UH 1.7A SMD - IHSM4825ER220L
Order 'inductor power 22uh 1.7a smd - IHSM4825ER220L' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1038-1-ND.
INDUCTOR POWER 4.7UH 1.7A SMD - IHLP1616BZER4R7M11
Order 'inductor power 4.7uh 1.7a smd - IHLP1616BZER4R7M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1051-1-ND.
INDUCTOR POWER 4.7UH 1.7A SMD - IHLP1616BZER4R7M11
Order 'inductor power 4.7uh 1.7a smd - IHLP1616BZER4R7M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1051-6-ND.
INDUCTOR POWER 22UH 1.7A SMD - IHSM4825ER220L
Order 'inductor power 22uh 1.7a smd - IHSM4825ER220L' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1038-6-ND.
INDUCTOR POWER .22UH 17A SMD - IHLP2020BZERR22M11
Order 'inductor power .22uh 17a smd - IHLP2020BZERR22M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1213-1-ND.
INDUCTOR POWER .22UH 17A SMD - IHLP2020BZERR22M11
Order 'inductor power .22uh 17a smd - IHLP2020BZERR22M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1213-6-ND.
INDUCTOR POWER .10UH 32.5A SMD - IHLP2525CZERR10M01
Order 'inductor power .10uh 32.5a smd - IHLP2525CZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1000-1-ND.
INDUCTOR POWER .10UH 32.5A SMD - IHLP2525CZERR10M01
Order 'inductor power .10uh 32.5a smd - IHLP2525CZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1000-6-ND.
INDUCTOR POWER 1.0UH 11A SMD - IHLP2525CZER1R0M01
Order 'inductor power 1.0uh 11a smd - IHLP2525CZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1006-1-ND.
INDUCTOR POWER 1.0UH 11A SMD - IHLP2525CZER1R0M01
Order 'inductor power 1.0uh 11a smd - IHLP2525CZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1006-6-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
Order 'inductor power 10uh 3a smd - IHLP2525CZER100M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1013-1-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
Order 'inductor power 10uh 3a smd - IHLP2525CZER100M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1013-6-ND.
Send this link via E-Mail
Help With This Screen
