INDUCTOR POWER .47UH 11.5A SMD - IHLP2020BZERR47M01 - Inductors, Coils, Chokes
| Digi-Key Part Number | 541-1085-2-ND |
2000 6000 10000 26000 50000 |
.90100 .84800 .79500 .74200 .68900 |
Extended Price
1802.00 5088.00 7950.00 19292.00 34450.00 |
| Manufacturer Part Number | IHLP2020BZERR47M01 | |||
| Description | INDUCTOR POWER .47UH 11.5A SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP2020BZERR47M01 |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 470nH |
| Tolerance | ±20% |
| Series | IHLP-2020BZ-01 |
| Package / Case | 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 11.5A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 8.800 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP2020BZERR47M01 IHLP2020BZERR47M01 541 1085 2 ND 54110852ND 541-1085-2 |
IHLP2020BZERR47M01 Specification Sheet
INDUCTOR POWER .47UH 11.5A SMD - IHLP2020BZERR47M01 (541-1085-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER .47UH 11.5A SMD - IHLP2020BZERR47M01
Order 'inductor power .47uh 11.5a smd - IHLP2020BZERR47M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1085-2-ND.
INDUCTOR POWER .47UH 11.5A SMD - IHLP2020BZERR47M01
Order 'inductor power .47uh 11.5a smd - IHLP2020BZERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1085-1-ND.
INDUCTOR POWER .47UH 11.5A SMD - IHLP2020BZERR47M01
Order 'inductor power .47uh 11.5a smd - IHLP2020BZERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1085-6-ND.
INDUCTOR POWER 4.7UH 6A SMD - IHLP2525CZER4R7M11
Order 'inductor power 4.7uh 6a smd - IHLP2525CZER4R7M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER4R7M11-ND.
INDUCTOR POWER 4.7UH 9.5A SMD - IHLP4040DZER4R7M01
Order 'inductor power 4.7uh 9.5a smd - IHLP4040DZER4R7M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER4R7M01-ND.
INDUCTOR POWER 4.7UH 12A SMD - IHLP5050EZER4R7M01
Order 'inductor power 4.7uh 12a smd - IHLP5050EZER4R7M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1028-2-ND.
INDUCTOR POWER .47UH 38A SMD - IHLP5050EZERR47M01
Order 'inductor power .47uh 38a smd - IHLP5050EZERR47M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050EZERR47M01-ND.
INDUCTOR POWER 4.7UH 13.5A SMD - IHLP5050FDER4R7M01
Order 'inductor power 4.7uh 13.5a smd - IHLP5050FDER4R7M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1035-2-ND.
INDUCTOR POWER .47UH 41A SMD - IHLP5050FDERR47M01
Order 'inductor power .47uh 41a smd - IHLP5050FDERR47M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1031-2-ND.
INDUCTOR POWER 4.7UH 12A SMD - IHLP5050EZER4R7M01
Order 'inductor power 4.7uh 12a smd - IHLP5050EZER4R7M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1028-1-ND.
INDUCTOR POWER .47UH 41A SMD - IHLP5050FDERR47M01
Order 'inductor power .47uh 41a smd - IHLP5050FDERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1031-1-ND.
INDUCTOR POWER 4.7UH 13.5A SMD - IHLP5050FDER4R7M01
Order 'inductor power 4.7uh 13.5a smd - IHLP5050FDER4R7M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1035-1-ND.
INDUCTOR POWER .47UH 5.0A SMD - IHLP1616ABERR47M01
Order 'inductor power .47uh 5.0a smd - IHLP1616ABERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1042-1-ND.
INDUCTOR POWER .47UH 5.0A SMD - IHLP1616ABERR47M01
Order 'inductor power .47uh 5.0a smd - IHLP1616ABERR47M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1042-2-ND.
INDUCTOR POWER .47UH 5.0A SMD - IHLP1616ABERR47M01
Order 'inductor power .47uh 5.0a smd - IHLP1616ABERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1042-6-ND.
Send this link via E-Mail
Help With This Screen