INDUCTOR POWER .22UH 15A SMD - IHLP2020BZERR22M01 - Inductors, Coils, Chokes
| Digi-Key Part Number | 541-1083-2-ND |
2000 6000 10000 26000 50000 |
.90100 .84800 .79500 .74200 .68900 |
Extended Price
1802.00 5088.00 7950.00 19292.00 34450.00 |
| Manufacturer Part Number | IHLP2020BZERR22M01 | |||
| Description | INDUCTOR POWER .22UH 15A SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP2020BZERR22M01 |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 220nH |
| Tolerance | ±20% |
| Series | IHLP-2020BZ-01 |
| Package / Case | 0.216" L x 0.204" W x 0.078" H (5.49mm x 5.18mm x 2.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 15A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 5.200 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP2020BZERR22M01 IHLP2020BZERR22M01 541 1083 2 ND 54110832ND 541-1083-2 |
IHLP2020BZERR22M01 Specification Sheet
INDUCTOR POWER .22UH 15A SMD - IHLP2020BZERR22M01 (541-1083-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER .22UH 15A SMD - IHLP2020BZERR22M01
Order 'inductor power .22uh 15a smd - IHLP2020BZERR22M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1083-2-ND.
INDUCTOR POWER .22UH 15A SMD - IHLP2020BZERR22M01
Order 'inductor power .22uh 15a smd - IHLP2020BZERR22M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1083-1-ND.
INDUCTOR POWER .22UH 15A SMD - IHLP2020BZERR22M01
Order 'inductor power .22uh 15a smd - IHLP2020BZERR22M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1083-6-ND.
INDUCTOR POWER 22UH 2.9A SMD - IHLP2525CZER220M11
Order 'inductor power 22uh 2.9a smd - IHLP2525CZER220M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER220M11-ND.
INDUCTOR POWER 2.2UH 9A SMD - IHLP2525CZER2R2M11
Order 'inductor power 2.2uh 9a smd - IHLP2525CZER2R2M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER2R2M11-ND.
INDUCTOR POWER 1.5UH 15A SMD - IHLP4040DZER1R5M01
Order 'inductor power 1.5uh 15a smd - IHLP4040DZER1R5M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R5M01-ND.
INDUCTOR POWER 2.2UH 12A SMD - IHLP4040DZER2R2M01
Order 'inductor power 2.2uh 12a smd - IHLP4040DZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER2R2M01-ND.
INDUCTOR POWER 2.2UH 20A SMD - IHLP5050EZER2R2M01
Order 'inductor power 2.2uh 20a smd - IHLP5050EZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1026-2-ND.
INDUCTOR POWER 3.3UH 15A SMD - IHLP5050EZER3R3M01
Order 'inductor power 3.3uh 15a smd - IHLP5050EZER3R3M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1027-2-ND.
INDUCTOR POWER .22UH 51A SMD - IHLP5050EZERR22M01
Order 'inductor power .22uh 51a smd - IHLP5050EZERR22M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050EZERR22M01-ND.
INDUCTOR POWER 2.2UH 22A SMD - IHLP5050FDER2R2M01
Order 'inductor power 2.2uh 22a smd - IHLP5050FDER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1033-2-ND.
INDUCTOR POWER .22UH 53A SMD - IHLP5050FDERR22M01
Order 'inductor power .22uh 53a smd - IHLP5050FDERR22M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050FDERR22M01-ND.
INDUCTOR POWER 2.2UH 20A SMD - IHLP5050EZER2R2M01
Order 'inductor power 2.2uh 20a smd - IHLP5050EZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1026-1-ND.
INDUCTOR POWER 3.3UH 15A SMD - IHLP5050EZER3R3M01
Order 'inductor power 3.3uh 15a smd - IHLP5050EZER3R3M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1027-1-ND.
INDUCTOR POWER 2.2UH 22A SMD - IHLP5050FDER2R2M01
Order 'inductor power 2.2uh 22a smd - IHLP5050FDER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1033-1-ND.
Send this link via E-Mail
Help With This Screen