CONN EDGECARD 12POS DIP .100 SLD - ECC06DRXH-S734
| Digi-Key Part Number | ECC06DRXH-S734-ND |
10 |
6.15000 |
Extended Price
61.50 |
| Manufacturer Part Number | ECC06DRXH-S734 | |||
| Description | CONN EDGECARD 12POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC06DRXH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC06DRXH S734 ECC06DRXHS734 |
ECC06DRXH-S734 Specification Sheet
CONN EDGECARD 12POS DIP .100 SLD - ECC06DRXH-S734 (ECC06DRXH-S734-ND)
Related parts :CONN EDGECARD 12POS DIP .100 SLD - ECC06DRXH-S734
Order 'conn edgecard 12pos dip .100 sld - ECC06DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC06DRXH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTI-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTN-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTS-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRXH-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRXI-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXI-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRXN-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXN-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRXS-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXS-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYH-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYI-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYI-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYN-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYN-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYS-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYS-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTH-S734
Order 'conn edgecard 12pos dip .100 sld - ACC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRTH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTI-S734
Order 'conn edgecard 12pos dip .100 sld - ACC06DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRTI-S734-ND.
Send this link via E-Mail
Help With This Screen
