CONN EDGECARD 12POS DIP .100 SLD - ECC06DRXH - Connectors
| Digi-Key Part Number | ECC06DRXH-ND |
10 |
3.90000 |
Extended Price
39.00 |
| Manufacturer Part Number | ECC06DRXH | |||
| Description | CONN EDGECARD 12POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC06DRXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC06DRXH ECC06DRXH |
ECC06DRXH Specification Sheet
CONN EDGECARD 12POS DIP .100 SLD - ECC06DRXH (ECC06DRXH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 12POS DIP .100 SLD - ECC06DRXH
Order 'conn edgecard 12pos dip .100 sld - ECC06DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC06DRXH-ND.
CONN EDGECARD 12POS DIP .100 SLD - ECC06DRXH-S734
Order 'conn edgecard 12pos dip .100 sld - ECC06DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC06DRXH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTF-S13
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTF-S13-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S13
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S13-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTI-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTI-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTN-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTN-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTS-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTS-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRXH-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRXI-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXI-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRXN-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRXN-S734-ND.
Send this link via E-Mail
Help With This Screen
