CONN EDGECARD 12POS DIP .100 SLD - ECC06DRTS-S93 - Connectors
| Digi-Key Part Number | ECC06DRTS-S93-ND |
10 |
6.72000 |
Extended Price
67.20 |
| Manufacturer Part Number | ECC06DRTS-S93 | |||
| Description | CONN EDGECARD 12POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC06DRTS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC06DRTS S93 ECC06DRTSS93 |
ECC06DRTS-S93 Specification Sheet
CONN EDGECARD 12POS DIP .100 SLD - ECC06DRTS-S93 (ECC06DRTS-S93-ND) - Connectors
Related parts Connectors :CONN EDGECARD 12POS DIP .100 SLD - ECC06DRTS-S93
Order 'conn edgecard 12pos dip .100 sld - ECC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC06DRTS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTI-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTN-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTS-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYH-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYI-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYN-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYS-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTH-S93
Order 'conn edgecard 12pos dip .100 sld - ACC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRTH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTI-S93
Order 'conn edgecard 12pos dip .100 sld - ACC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRTI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTN-S93
Order 'conn edgecard 12pos dip .100 sld - ACC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRTN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ACC06DRTS-S93
Order 'conn edgecard 12pos dip .100 sld - ACC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRTS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ACC06DRYH-S93
Order 'conn edgecard 12pos dip .100 sld - ACC06DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRYH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ACC06DRYI-S93
Order 'conn edgecard 12pos dip .100 sld - ACC06DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRYI-S93-ND.
Send this link via E-Mail
Help With This Screen
