OSC 10.000 MHZ 5.0V SMD - ECS-8FMX-100-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1332DKR-ND |
1 10 100 500 |
2.97000 2.47500 1.98000 1.81500 |
Extended Price
2.97 24.75 198.00 907.50 |
| Manufacturer Part Number | ECS-8FMX-100-TR | |||
| Description | OSC 10.000 MHZ 5.0V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-8FMX-100-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 5V |
| Current - Supply | 23mA |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | ECS-8FX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 8FMX 100 TR ECS8FMX100TR XC1332DKR ND XC1332DKRND XC1332DKR |
ECS-8FMX-100-TR Specification Sheet
OSC 10.000 MHZ 5.0V SMD - ECS-8FMX-100-TR (XC1332DKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 10.000 MHZ 5.0V SMD - ECS-8FMX-100-TR
Order 'osc 10.000 mhz 5.0v smd - ECS-8FMX-100-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1332CT-ND.
OSC 10.000 MHZ 5.0V SMD - ECS-8FMX-100-TR
Order 'osc 10.000 mhz 5.0v smd - ECS-8FMX-100-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1332TR-ND.
OSC 10.000 MHZ 5.0V SMD - ECS-8FMX-100-TR
Order 'osc 10.000 mhz 5.0v smd - ECS-8FMX-100-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1332DKR-ND.
OSC 10.00 MHZ 3.0V SMD - ECS-3963-100-BN-TR
Order 'osc 10.00 mhz 3.0v smd - ECS-3963-100-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1030CT-ND.
OSC 10.00 MHZ 3.0V SMD - ECS-3963-100-BN-TR
Order 'osc 10.00 mhz 3.0v smd - ECS-3963-100-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1030TR-ND.
OSC 10.00 MHZ 2.5V SMD - ECS-3525-100-B-TR
Order 'osc 10.00 mhz 2.5v smd - ECS-3525-100-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1049CT-ND.
OSC 10.00 MHZ 2.5V SMD - ECS-3525-100-B-TR
Order 'osc 10.00 mhz 2.5v smd - ECS-3525-100-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1049TR-ND.
OSC 10.00 MHZ 1.8V SMD - ECS-3518-100-B-TR
Order 'osc 10.00 mhz 1.8v smd - ECS-3518-100-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1068CT-ND.
OSC 10.00 MHZ 1.8V SMD - ECS-3518-100-B-TR
Order 'osc 10.00 mhz 1.8v smd - ECS-3518-100-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1068TR-ND.
OSC 4.000 MHZ 5.0V SMD - ECS-8FMX-040-TR
Order 'osc 4.000 mhz 5.0v smd - ECS-8FMX-040-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1328CT-ND.
OSC 4.000 MHZ 5.0V SMD - ECS-8FMX-040-TR
Order 'osc 4.000 mhz 5.0v smd - ECS-8FMX-040-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1328TR-ND.
OSC 4.9152 MHZ 5.0V SMD - ECS-8FMX-049-TR
Order 'osc 4.9152 mhz 5.0v smd - ECS-8FMX-049-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1329CT-ND.
OSC 4.9152 MHZ 5.0V SMD - ECS-8FMX-049-TR
Order 'osc 4.9152 mhz 5.0v smd - ECS-8FMX-049-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1329TR-ND.
OSC 6.000 MHZ 5.0V SMD - ECS-8FMX-060-TR
Order 'osc 6.000 mhz 5.0v smd - ECS-8FMX-060-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1330CT-ND.
OSC 6.000 MHZ 5.0V SMD - ECS-8FMX-060-TR
Order 'osc 6.000 mhz 5.0v smd - ECS-8FMX-060-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1330TR-ND.
Send this link via E-Mail
Help With This Screen