CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-28AX-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1309DKR-ND |
1 10 100 500 |
1.35000 1.23800 1.01250 .81000 |
Extended Price
1.35 12.38 101.25 405.00 |
| Manufacturer Part Number | ECS-40-20-28AX-TR | |||
| Description | CRYSTAL 4.000MHZ 20PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-40-20-28AX-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 4MHz |
| Load Capacitance | 20pF |
| Package / Case | HC49/US |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CSM-4AX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 40 20 28AX TR ECS402028AXTR XC1309DKR ND XC1309DKRND XC1309DKR |
ECS-40-20-28AX-TR Specification Sheet
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-28AX-TR (XC1309DKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-28AX-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1309CT-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-28AX-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1309TR-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-28AX-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1309DKR-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-7SX-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1210CT-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-7SX-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1210TR-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-5PX-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1238CT-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-5PX-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1238TR-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-5PXDN-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1294CT-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-5PXDN-TR
Order 'crystal 4.000mhz 20pf smd - ECS-40-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1294TR-ND.
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-28AX-TR
Order 'crystal 3.6864mhz 20pf smd - ECS-36-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1308CT-ND.
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-28AX-TR
Order 'crystal 3.6864mhz 20pf smd - ECS-36-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1308TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-28AX-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1311CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-28AX-TR
Order 'crystal 7.3728mhz 20pf smd - ECS-73-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1311TR-ND.
CRYSTAL 10.000MHZ 20PF SMD - ECS-100-20-28AX-TR
Order 'crystal 10.000mhz 20pf smd - ECS-100-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1313CT-ND.
CRYSTAL 10.000MHZ 20PF SMD - ECS-100-20-28AX-TR
Order 'crystal 10.000mhz 20pf smd - ECS-100-20-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1313TR-ND.
Send this link via E-Mail
Help With This Screen