CRYSTAL 8.000MHZ 18PF CSM-7 - ECS-80-18-5PXDN-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1297DKR-ND |
1 10 100 500 |
1.05000 .87800 .70200 .56550 |
Extended Price
1.05 8.78 70.20 282.75 |
| Manufacturer Part Number | ECS-80-18-5PXDN-TR | |||
| Description | CRYSTAL 8.000MHZ 18PF CSM-7 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-80-18-5PXDN-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 8MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Series | CSM-7X-DN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 80 18 5PXDN TR ECS80185PXDNTR XC1297DKR ND XC1297DKRND XC1297DKR |
ECS-80-18-5PXDN-TR Specification Sheet
CRYSTAL 8.000MHZ 18PF CSM-7 - ECS-80-18-5PXDN-TR (XC1297DKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 8.000MHZ 18PF CSM-7 - ECS-80-18-5PXDN-TR
Order 'crystal 8.000mhz 18pf csm-7 - ECS-80-18-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1297CT-ND.
CRYSTAL 8.000MHZ 18PF CSM-7 - ECS-80-18-5PXDN-TR
Order 'crystal 8.000mhz 18pf csm-7 - ECS-80-18-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1297TR-ND.
CRYSTAL 8.000MHZ 18PF CSM-7 - ECS-80-18-5PXDN-TR
Order 'crystal 8.000mhz 18pf csm-7 - ECS-80-18-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1297DKR-ND.
CRYSTAL 8.000MHZ 18PF CSM-7 - ECS-80-18-5PDN-TR
Order 'crystal 8.000mhz 18pf csm-7 - ECS-80-18-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC735CT-ND.
CRYSTAL 8.000MHZ 18PF CSM-7 - ECS-80-18-5PDN-TR
Order 'crystal 8.000mhz 18pf csm-7 - ECS-80-18-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC735TR-ND.
CRYSTAL 8.000MHZ 18PF CSM-7 - ECS-80-18-5PDN-TR
Order 'crystal 8.000mhz 18pf csm-7 - ECS-80-18-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC735DKR-ND.
CRYSTAL 12.000 MHZ 20PF CSM-7 - ECS-120-20-5PXDN-TR
Order 'crystal 12.000 mhz 20pf csm-7 - ECS-120-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1298CT-ND.
CRYSTAL 12.000 MHZ 20PF CSM-7 - ECS-120-20-5PXDN-TR
Order 'crystal 12.000 mhz 20pf csm-7 - ECS-120-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1298TR-ND.
CRYSTAL 12.000 MHZ 20PF CSM-7 - ECS-120-20-5PXDN-TR
Order 'crystal 12.000 mhz 20pf csm-7 - ECS-120-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1298DKR-ND.
CRYSTAL 3.579545MHZ 17PF CSM-7 - ECS-35-17-5PXDN-TR
Order 'crystal 3.579545mhz 17pf csm-7 - ECS-35-17-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1292CT-ND.
CRYSTAL 3.579545MHZ 17PF CSM-7 - ECS-35-17-5PXDN-TR
Order 'crystal 3.579545mhz 17pf csm-7 - ECS-35-17-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1292TR-ND.
CRYSTAL 19.6608MHZ 20PF CSM-7 - ECS-196-20-5PXDN-TR
Order 'crystal 19.6608mhz 20pf csm-7 - ECS-196-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1301CT-ND.
CRYSTAL 19.6608MHZ 20PF CSM-7 - ECS-196-20-5PXDN-TR
Order 'crystal 19.6608mhz 20pf csm-7 - ECS-196-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1301TR-ND.
CRYSTAL 3.579545MHZ 17PF CSM-7 - ECS-35-17-5PXDN-TR
Order 'crystal 3.579545mhz 17pf csm-7 - ECS-35-17-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1292DKR-ND.
CRYSTAL 19.6608MHZ 20PF CSM-7 - ECS-196-20-5PXDN-TR
Order 'crystal 19.6608mhz 20pf csm-7 - ECS-196-20-5PXDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1301DKR-ND.
Send this link via E-Mail
Help With This Screen