IDC CABLE - AKC44H/AE44M/AKC44H - A3CCH-4406M
| Digi-Key Part Number | A3CCH-4406M-ND |
1 10 100 250 500 1000 2500 5000 |
11.90000 9.68800 7.13840 6.16112 5.73620 4.94588 4.67394 4.52098 |
Extended Price
11.90 96.88 713.84 1540.28 2868.10 4945.88 11684.85 22604.90 |
| Manufacturer Part Number | A3CCH-4406M | |||
| Description | IDC CABLE - AKC44H/AE44M/AKC44H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CCH-4406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CCH 4406M A3CCH4406M |
IDC CABLE - AKC44H/AE44M/AKC44H - A3CCH-4406M (A3CCH-4406M-ND)
Related parts:IDC CABLE - AKR44H/AE44M/AKR44H - A3DDH-4406M
Order 'idc cable - akr44h/ae44m/akr44h - A3DDH-4406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4406M-ND.
IDC CABLE - AKC44H/AE44M/AKC44H - A3CCH-4406M
Order 'idc cable - akc44h/ae44m/akc44h - A3CCH-4406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4406M-ND.
IDC CABLE - AKC44H/AE44M/AKC44H - A3CCH-4418M
Order 'idc cable - akc44h/ae44m/akc44h - A3CCH-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4418M-ND.
IDC CABLE - AKC44H/AE44M/AKC44H - A3CCH-4436M
Order 'idc cable - akc44h/ae44m/akc44h - A3CCH-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4436M-ND.
IDC CABLE - AKC44H/AE44G/AKC44H - A3CCH-4406G
Order 'idc cable - akc44h/ae44g/akc44h - A3CCH-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4406G-ND.
IDC CABLE - AKC44H/AE44G/AKC44H - A3CCH-4418G
Order 'idc cable - akc44h/ae44g/akc44h - A3CCH-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4418G-ND.
IDC CABLE - AKC44H/AE44G/AKC44H - A3CCH-4436G
Order 'idc cable - akc44h/ae44g/akc44h - A3CCH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4436G-ND.
IDC CABLE - AKR44H/AE44M/X - A1DXH-4436M
Order 'idc cable - akr44h/ae44m/x - A1DXH-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4436M-ND.
IDC CABLE- AKN44A/ AE50M / AKN44 - A3CCA-4406M
Order 'idc cable- akn44a/ ae50m / akn44 - A3CCA-4406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-4406M-ND.
IDC CABLE- AKC44G/ AE50M / AKC44 - A3CCG-4406M
Order 'idc cable- akc44g/ ae50m / akc44 - A3CCG-4406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4406M-ND.
IDC CABLE - AKC10H/AE10G/AKC10H - A3CCH-1006G
Order 'idc cable - akc10h/ae10g/akc10h - A3CCH-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1006G-ND.
IDC CABLE - AKC10H/AE10M/AKC10H - A3CCH-1006M
Order 'idc cable - akc10h/ae10m/akc10h - A3CCH-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1006M-ND.
IDC CABLE - AKC10H/AE10G/AKC10H - A3CCH-1018G
Order 'idc cable - akc10h/ae10g/akc10h - A3CCH-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1018G-ND.
IDC CABLE - AKC10H/AE10M/AKC10H - A3CCH-1018M
Order 'idc cable - akc10h/ae10m/akc10h - A3CCH-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1018M-ND.
IDC CABLE - AKC10H/AE10G/AKC10H - A3CCH-1036G
Order 'idc cable - akc10h/ae10g/akc10h - A3CCH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1036G-ND.
Send this link via E-Mail
Help With This Screen