5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-50-S-5PX-TR
CRYSTAL 5.00MHZ SERIES SMD - ECS-50-S-5PX-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1264DKR-ND |
1 10 100 500 |
.73000 .60800 .48600 .44550 |
Extended Price
0.73 6.08 48.60 222.75 |
| Manufacturer Part Number | ECS-50-S-5PX-TR | |||
| Description | CRYSTAL 5.00MHZ SERIES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-50-S-5PX-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 5MHz |
| Load Capacitance | Series |
| Package / Case | 11.4mm x 4.8mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 50 S 5PX TR ECS50S5PXTR XC1264DKR ND XC1264DKRND XC1264DKR |
ECS-50-S-5PX-TR Specification Sheet
CRYSTAL 5.00MHZ SERIES SMD - ECS-50-S-5PX-TR (XC1264DKR-ND) - Crystals and Oscillators
Related parts 5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-50-S-5PX-TR5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-50-S-5PX-TR
Order 'crystal 5.00mhz series smd - ECS-50-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1264TR-ND.
5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-50-S-5PX-TR
Order 'crystal 5.00mhz series smd - ECS-50-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1264CT-ND.
5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-50-S-5PX-TR
Order 'crystal 5.00mhz series smd - ECS-50-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1264DKR-ND.
5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-50-20-5PX-TR
Order 'crystal 5.00mhz 20pf smd - ECS-50-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1265TR-ND.
5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-50-S-5P-TR
Order 'crystal 5.00mhz series smd - ECS-50-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC670TR-ND.
5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-50-20-5PX-TR
Order 'crystal 5.00mhz 20pf smd - ECS-50-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1265CT-ND.
5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-50-S-5P-TR
Order 'crystal 5.00mhz series smd - ECS-50-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC670CT-ND.
5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-50-20-5PX-TR
Order 'crystal 5.00mhz 20pf smd - ECS-50-20-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1265DKR-ND.
5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-50-S-5P-TR
Order 'crystal 5.00mhz series smd - ECS-50-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC670DKR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-S-28AX-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1316TR-ND.
14.7456MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-147.4-S-28AX-TR
Order 'crystal 14.7456mhz series smd - ECS-147.4-S-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1320TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-28AX-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-28AX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1323TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-100-S-28A-TR
Order 'crystal 10.000mhz series smd - ECS-100-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC755TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-110.5-S-28A-TR
Order 'crystal 11.0592mhz series smd - ECS-110.5-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC757TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-S-28A-TR
Order 'crystal 12.000mhz series smd - ECS-120-S-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC760TR-ND.
Options for 5MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-50-S-5PX-TR
Send this link via E-Mail
Help With This Screen
