Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5PX-TR - Crystals and Oscillators

Digi-Key Part Number XC1249DKR-ND
Price Break
1
10
100
Unit Price
.73000
.60800
.48600
Extended Price
0.73
6.08
48.60
Manufacturer Part NumberECS-120-S-5PX-TR
DescriptionCRYSTAL 12.000MHZ SERIES SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECS-120-S-5PX-TR
VendorECS Inc. (VA)
CategoryCrystals and Oscillators
Frequency12MHz
Load CapacitanceSeries
Package / Case11.4mm x 4.8mm
PackagingDigi-Reel®
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
SeriesCSM-7X
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECS 120 S 5PX TR
ECS120S5PXTR
XC1249DKR ND
XC1249DKRND
XC1249DKR

ECS-120-S-5PX-TR Specification Sheet

Image of CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5PX-TR

CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5PX-TR (XC1249DKR-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-18-TR
 Order 'crystal 12.000 mhz series smd - ECS-120-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC599CT-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-18-TR
 Order 'crystal 12.000 mhz series smd - ECS-120-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC599TR-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
 Order 'crystal 12.000 mhz series smd - ECS-120-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC613CT-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
 Order 'crystal 12.000 mhz series smd - ECS-120-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC613DKR-ND.
CRYSTAL 12.000 MHZ SERIES SMD - ECS-120-S-20A-TR
 Order 'crystal 12.000 mhz series smd - ECS-120-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC613TR-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
 Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1126CT-ND.
CRYSTAL 27.000 MHZ SERIES SMD - ECS-270-S-30B-TR
 Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1126TR-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
 Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1128CT-ND.
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
 Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1128TR-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
 Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130CT-ND.
CRYSTAL 32.000 MHZ SERIES SMD - ECS-320-S-30B-TR
 Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1130TR-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
 Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1132CT-ND.
CRYSTAL 36.000 MHZ SERIES SMD - ECS-360-S-30B-TR
 Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1132TR-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
 Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134CT-ND.
CRYSTAL 40.000 MHZ SERIES SMD - ECS-400-S-30B-TR
 Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1134TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-5PX-TR Next: CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-7S-TR