CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-7SX-TR - Crystals and Oscillators
3.579545MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-35-17-7SX-TR
| Digi-Key Part Number | XC1206DKR-ND |
1 10 100 500 |
2.03000 1.68800 1.35000 1.08750 |
Extended Price
2.03 16.88 135.00 543.75 |
| Manufacturer Part Number | ECS-35-17-7SX-TR | |||
| Description | CRYSTAL 3.579545MHZ 17PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-35-17-7SX-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 3.579545MHz |
| Load Capacitance | 17pF |
| Package / Case | 12.5mm x 4.6mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 35 17 7SX TR ECS35177SXTR XC1206DKR ND XC1206DKRND XC1206DKR |
ECS-35-17-7SX-TR Specification Sheet
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-7SX-TR (XC1206DKR-ND) - Crystals and Oscillators
Related parts 3.579545MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-35-17-7SX-TRCRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-7SX-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1206TR-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-7SX-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1206CT-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-7SX-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1206DKR-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-28A-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-28A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC747TR-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-5PX-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1234TR-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-7S-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC501TR-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-5P-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC560TR-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-18-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC584TR-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-19A-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-19A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC850TR-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-5PX-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1234CT-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-7S-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC501CT-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-5P-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC560CT-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-18-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC584CT-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-28A-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-28A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC747CT-ND.
CRYSTAL 3.579545MHZ 17PF SMD - ECS-35-17-19A-TR
Order 'crystal 3.579545mhz 17pf smd - ECS-35-17-19A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC850CT-ND.
Options for 3.579545MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-35-17-7SX-TR
Send this link via E-Mail
Help With This Screen
