CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1137DKR-ND |
1 10 100 500 |
3.57000 3.21300 2.67750 2.14200 |
Extended Price
3.57 32.13 267.75 1071.00 |
| Manufacturer Part Number | ECS-160-20-33-TR | |||
| Description | CRYSTAL 16.000 MHZ 20PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-160-20-33-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Load Capacitance | 20pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ECX-32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 160 20 33 TR ECS1602033TR XC1137DKR ND XC1137DKRND XC1137DKR |
ECS-160-20-33-TR Specification Sheet
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR (XC1137DKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1137CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1137TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1137DKR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1120CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1120TR-ND.
CRYSTAL 18.432 MHZ 20PF SMD - ECS-184-20-33-TR
Order 'crystal 18.432 mhz 20pf smd - ECS-184-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1138CT-ND.
CRYSTAL 18.432 MHZ 20PF SMD - ECS-184-20-33-TR
Order 'crystal 18.432 mhz 20pf smd - ECS-184-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1138TR-ND.
CRYSTAL 19.6608 MHZ 20PF SMD - ECS-196-20-33-TR
Order 'crystal 19.6608 mhz 20pf smd - ECS-196-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1139CT-ND.
CRYSTAL 19.6608 MHZ 20PF SMD - ECS-196-20-33-TR
Order 'crystal 19.6608 mhz 20pf smd - ECS-196-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1139TR-ND.
CRYSTAL 20.000 MHZ 20PF SMD - ECS-200-20-33-TR
Order 'crystal 20.000 mhz 20pf smd - ECS-200-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1140CT-ND.
CRYSTAL 20.000 MHZ 20PF SMD - ECS-200-20-33-TR
Order 'crystal 20.000 mhz 20pf smd - ECS-200-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1140TR-ND.
CRYSTAL 24.000 MHZ 20PF SMD - ECS-240-20-33-TR
Order 'crystal 24.000 mhz 20pf smd - ECS-240-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1141CT-ND.
CRYSTAL 24.000 MHZ 20PF SMD - ECS-240-20-33-TR
Order 'crystal 24.000 mhz 20pf smd - ECS-240-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1141TR-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-33-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1142CT-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-33-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1142TR-ND.
Send this link via E-Mail
Help With This Screen