30MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-300-S-30B-TR
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR
| Digi-Key Part Number | XC1128DKR-ND |
1 10 100 500 |
2.07000 1.86300 1.55250 1.24200 |
Extended Price
2.07 18.63 155.25 621.00 |
| Manufacturer Part Number | ECS-300-S-30B-TR | |||
| Description | CRYSTAL 30.000 MHZ SERIES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-300-S-30B-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 30MHz |
| Load Capacitance | Series |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 300 S 30B TR ECS300S30BTR XC1128DKR ND XC1128DKRND XC1128DKR |
ECS-300-S-30B-TR Specification Sheet
CRYSTAL 30.000 MHZ SERIES SMD - ECS-300-S-30B-TR (XC1128DKR-ND)
Related parts 30MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-300-S-30B-TR30MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1128CT-ND.
30MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-300-S-33-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1145CT-ND.
30MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1128DKR-ND.
30MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-300-S-33-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1145DKR-ND.
30MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-300-S-30B-TR
Order 'crystal 30.000 mhz series smd - ECS-300-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1128TR-ND.
27MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-270-S-30B-TR
Order 'crystal 27.000 mhz series smd - ECS-270-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1126CT-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-S-30B-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1130CT-ND.
36MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-360-S-30B-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1132CT-ND.
40MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-400-S-30B-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1134CT-ND.
50MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-500-S-30B-TR
Order 'crystal 50.000 mhz series smd - ECS-500-S-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1136CT-ND.
32MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-320-S-33-TR
Order 'crystal 32.000 mhz series smd - ECS-320-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1147CT-ND.
36MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-360-S-33-TR
Order 'crystal 36.000 mhz series smd - ECS-360-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1149CT-ND.
40MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-400-S-33-TR
Order 'crystal 40.000 mhz series smd - ECS-400-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1151CT-ND.
48MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-480-S-33-TR
Order 'crystal 48.000 mhz series smd - ECS-480-S-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1153CT-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-110.5-S-18-TR
Order 'crystal 11.0592 mhz series smd - ECS-110.5-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC597CT-ND.
Options for 30MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-300-S-30B-TR
Send this link via E-Mail
Help With This Screen
