CRYSTAL 25.00 MHZ 20PF SMD - ECS-250-18-23B-F-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1015DKR-ND |
1 10 100 500 |
3.75000 3.37500 2.81250 2.25000 |
Extended Price
3.75 33.75 281.25 1125.00 |
| Manufacturer Part Number | ECS-250-18-23B-F-TR | |||
| Description | CRYSTAL 25.00 MHZ 20PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-250-18-23B-F-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 25MHz |
| Load Capacitance | 18pF |
| Package / Case | 6.0mm x 3.5mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | ECX-64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 250 18 23B F TR ECS2501823BFTR XC1015DKR ND XC1015DKRND XC1015DKR |
ECS-250-18-23B-F-TR Specification Sheet
CRYSTAL 25.00 MHZ 20PF SMD - ECS-250-18-23B-F-TR (XC1015DKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 25.00 MHZ 20PF SMD - ECS-250-18-23B-F-TR
Order 'crystal 25.00 mhz 20pf smd - ECS-250-18-23B-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1015CT-ND.
CRYSTAL 25.00 MHZ 20PF SMD - ECS-250-18-23B-F-TR
Order 'crystal 25.00 mhz 20pf smd - ECS-250-18-23B-F-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1015TR-ND.
CRYSTAL 25.00 MHZ 20PF SMD - ECS-250-18-23B-F-TR
Order 'crystal 25.00 mhz 20pf smd - ECS-250-18-23B-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1015DKR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1013CT-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1013TR-ND.
CRYSTAL 24.00 MHZ 20PF SMD - ECS-240-20-23B-TR
Order 'crystal 24.00 mhz 20pf smd - ECS-240-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1014CT-ND.
CRYSTAL 24.00 MHZ 20PF SMD - ECS-240-20-23B-TR
Order 'crystal 24.00 mhz 20pf smd - ECS-240-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1014TR-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-30B-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1124CT-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-30B-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1124TR-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-33-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1142CT-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-33-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1142TR-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-33-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1142DKR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1013DKR-ND.
CRYSTAL 24.00 MHZ 20PF SMD - ECS-240-20-23B-TR
Order 'crystal 24.00 mhz 20pf smd - ECS-240-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1014DKR-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-30B-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1124DKR-ND.
Send this link via E-Mail
Help With This Screen