CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
| Digi-Key Part Number | XC1011DKR-ND |
1 10 100 500 |
3.30000 2.97000 2.47500 1.98000 |
Extended Price
3.30 29.70 247.50 990.00 |
| Manufacturer Part Number | ECS-120-20-20A-TR | |||
| Description | CRYSTAL 12.00 MHZ 20PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-120-20-20A-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 20pF |
| Package / Case | 7.0mm x 5.0mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | CSM-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 120 20 20A TR ECS1202020ATR XC1011DKR ND XC1011DKRND XC1011DKR |
ECS-120-20-20A-TR Specification Sheet
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR (XC1011DKR-ND)
Related parts :CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1011CT-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1011TR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-20A-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1011DKR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1010CT-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1010TR-ND.
CRYSTAL 12.288 MHZ 20PF SMD - ECS-122.8-20-20A-TR
Order 'crystal 12.288 mhz 20pf smd - ECS-122.8-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1012CT-ND.
CRYSTAL 12.288 MHZ 20PF SMD - ECS-122.8-20-20A-TR
Order 'crystal 12.288 mhz 20pf smd - ECS-122.8-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1012TR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1013CT-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1013TR-ND.
CRYSTAL 12.000 MHZ 20PF SMD - ECS-120-20-30B-TR
Order 'crystal 12.000 mhz 20pf smd - ECS-120-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1118CT-ND.
CRYSTAL 12.000 MHZ 20PF SMD - ECS-120-20-30B-TR
Order 'crystal 12.000 mhz 20pf smd - ECS-120-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1118TR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1010DKR-ND.
CRYSTAL 12.288 MHZ 20PF SMD - ECS-122.8-20-20A-TR
Order 'crystal 12.288 mhz 20pf smd - ECS-122.8-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1012DKR-ND.
CRYSTAL 12.00 MHZ 20PF SMD - ECS-120-20-23B-TR
Order 'crystal 12.00 mhz 20pf smd - ECS-120-20-23B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1013DKR-ND.
CRYSTAL 12.000 MHZ 20PF SMD - ECS-120-20-30B-TR
Order 'crystal 12.000 mhz 20pf smd - ECS-120-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1118DKR-ND.
Send this link via E-Mail
Help With This Screen