DWITCH PB PROFES - 13435CDGK - Switches
| Digi-Key Part Number | 13435CDGK-ND |
10 |
32.90400 |
Extended Price
329.04 |
| Manufacturer Part Number | 13435CDGK | |||
| Description | DWITCH PB PROFES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13435CDGK |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
13435CDGK 13435CDGK |
13435CDGK Specification Sheet
DWITCH PB PROFES - 13435CDGK (13435CDGK-ND) - Switches
Related parts Switches :DWITCH PB PROFES - 13435CDGK
Order 'dwitch pb profes - 13435CDGK' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13435CDGK-ND.
SWITCH PB PROFES - 104350003
Order 'switch pb profes - 104350003' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 104350003-ND.
SWITCH PB PROFES - 104350108
Order 'switch pb profes - 104350108' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 104350108-ND.
SWITCH PB PROFES - 104450003
Order 'switch pb profes - 104450003' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 104450003-ND.
SWITCH PB PROFES - 106362755
Order 'switch pb profes - 106362755' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 106362755-ND.
SWITCH PB PROFES - 13235A
Order 'switch pb profes - 13235A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13235A-ND.
SWITCH PB PROFES - 13245AD24GX768
Order 'switch pb profes - 13245AD24GX768' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13245AD24GX768-ND.
SWITCH PB PROFES - 13435A
Order 'switch pb profes - 13435A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13435A-ND.
SWITCH PB PROFES - 13435AD2
Order 'switch pb profes - 13435AD2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13435AD2-ND.
SWITCH PB PROFES - 13435AD2GK
Order 'switch pb profes - 13435AD2GK' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13435AD2GK-ND.
SWITCH PB PROFES - 13435AD2GX657
Order 'switch pb profes - 13435AD2GX657' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13435AD2GX657-ND.
SWITCH PB PROFES - 13435AK
Order 'switch pb profes - 13435AK' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13435AK-ND.
SWITCH PB PROFES - 13435CDGX640
Order 'switch pb profes - 13435CDGX640' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13435CDGX640-ND.
SWITCH PB PROFES - 13435WA
Order 'switch pb profes - 13435WA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13435WA-ND.
SWITCH PB PROFES - 13440AD2G25X1156+U4546
Order 'switch pb profes - 13440AD2G25X1156+U4546' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 13440AD2G25X1156+U4546-ND.
Send this link via E-Mail
Help With This Screen
