IC EXCAL PREC OPAMP LN HS 8-SOIC - TLE2141MDREP
| Digi-Key Part Number | 296-23473-1-ND |
1 25 100 250 500 1000 |
3.15000 2.52000 1.96000 1.86200 1.82000 1.78500 |
Extended Price
3.15 63.00 196.00 465.50 910.00 1785.00 |
| Manufacturer Part Number | TLE2141MDREP | |||
| Description | IC EXCAL PREC OPAMP LN HS 8-SOIC | |||
| Quantity Available | 2096 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLE2141MDREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC |
| Slew Rate | 45 V/µs |
| Gain Bandwidth Product | 5.9MHz |
| Current - Supply | 3.5mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 44 V, ±2 V ~ 22 V |
| Output Type | - |
| Series | Excalibur |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE2141MDREP TLE2141MDREP 296 23473 1 ND 296234731ND 296-23473-1 |
TLE2141MDREP Specification Sheet
IC EXCAL PREC OPAMP LN HS 8-SOIC - TLE2141MDREP (296-23473-1-ND)
Related parts:IC EXCAL PREC OPAMP LN HS 8-SOIC - TLE2141MDREP
Order 'ic excal prec opamp ln hs 8-soic - TLE2141MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23473-2-ND.
IC EXCAL PREC OPAMP LN HS 8-SOIC - TLE2141MDREP
Order 'ic excal prec opamp ln hs 8-soic - TLE2141MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23473-6-ND.
IC EXCAL PREC OPAMP LN HS 8-SOIC - TLE2141MDREP
Order 'ic excal prec opamp ln hs 8-soic - TLE2141MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23473-1-ND.
IC PREC OPAMP LN HS 8-SOIC TR - OP37GS-REEL7
Order 'ic prec opamp ln hs 8-soic tr - OP37GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP37GS-REEL7-ND.
IC PREC OPAMP LN HS 8-SOIC TR - OP37GS-REEL
Order 'ic prec opamp ln hs 8-soic tr - OP37GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP37GS-REEL-ND.
IC PREC OPAMP LN HS 8-SOIC - OP37GSZ
Order 'ic prec opamp ln hs 8-soic - OP37GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP37GSZ-ND.
IC PREC OPAMP LN HS 8-SOIC - OP37GSZ-REEL7
Order 'ic prec opamp ln hs 8-soic - OP37GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP37GSZ-REEL7-ND.
IC PREC OPAMP LN HS 8-SOIC - OP37GSZ-REEL
Order 'ic prec opamp ln hs 8-soic - OP37GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP37GSZ-REEL-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA627AU/2K5E4
Order 'ic prec opamp difet hs 8-soic - OPA627AU/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU/2K5E4-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA627AUE4
Order 'ic prec opamp difet hs 8-soic - OPA627AUE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AUE4-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA637AU/2K5E4
Order 'ic prec opamp difet hs 8-soic - OPA637AU/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AU/2K5E4-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA637AUE4
Order 'ic prec opamp difet hs 8-soic - OPA637AUE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AUE4-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA637AUG4
Order 'ic prec opamp difet hs 8-soic - OPA637AUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AUG4-ND.
IC EXCALIBUR OPAMP LN HS 8-SOIC - TLE2027MDREP
Order 'ic excalibur opamp ln hs 8-soic - TLE2027MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22421-1-ND.
IC EXCALIBUR OPAMP LN HS 8-SOIC - TLE2027MDREP
Order 'ic excalibur opamp ln hs 8-soic - TLE2027MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22421-2-ND.
Send this link via E-Mail
Help With This Screen