MODULE FLORA-M TRACE - UGWY154HP33A
| Digi-Key Part Number | 784-1017-ND |
1 10 25 |
36.99000 27.99000 22.65000 |
Extended Price
36.99 279.90 566.25 |
| Manufacturer Part Number | UGWY154HP33A | |||
| Description | MODULE FLORA-M TRACE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UGWY154HP33A |
| Vendor | Unigen Corp |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | 802.15.4 |
| Applications | 802.15.4, ZigBee |
| Current - Receiving | 27mA |
| Current - Transmitting | 25mA |
| Features | * |
| Frequency | 2.4GHz ~ 2.48GHz |
| Data Rate - Maximum | 250kbps |
| Operating Temperature | -40°C ~ 85°C |
| Output Power | 0dBm |
| Package / Case | Module |
| Packaging | Bulk |
| Series | UGWY |
| Voltage - Supply | 2 V ~ 3.6 V |
| Sensitivity | -92dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UGWY154HP33A UGWY154HP33A 784 1017 ND 7841017ND 784-1017 |
UGWY154HP33A Specification Sheet
MODULE FLORA-M TRACE - UGWY154HP33A (784-1017-ND)
Related parts:MODULE FLORA-M TRACE - UGWY154HP33A
Order 'module flora-m trace - UGWY154HP33A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1017-ND.
MODULE FLORA-LPA 2430 TRACE - UGWZC154HP33A
Order 'module flora-lpa 2430 trace - UGWZC154HP33A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1020-ND.
MODULE FLORA-LPA-C MINI-COAX - UGWZC154HP33
Order 'module flora-lpa-c mini-coax - UGWZC154HP33' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1019-ND.
MODULE FLORA-MC MINI-COAX - UGWY154HP33
Order 'module flora-mc mini-coax - UGWY154HP33' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1018-ND.
MODULE JUNO-M 6934 3.3V TRACE - UGWM1USHN33
Order 'module juno-m 6934 3.3v trace - UGWM1USHN33' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1000-ND.
MODULE JUNO-W 6935 3.3V DL TRACE - UGWW2USHN33A
Order 'module juno-w 6935 3.3v dl trace - UGWW2USHN33A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1001-ND.
MODULE LETO-M 6936 3.3V TRACE - UGWG4USHN33A
Order 'module leto-m 6936 3.3v trace - UGWG4USHN33A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1011-ND.
MODULE LETO-MBP 6936 3.3V TRACE - UGWE4USUHN33A
Order 'module leto-mbp 6936 3.3v trace - UGWE4USUHN33A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1012-ND.
MODULE LETO-USB 6936 5V TRACE - UGQLUE4USE050A
Order 'module leto-usb 6936 5v trace - UGQLUE4USE050A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1014-ND.
MODULE LETO-USB-PA 6936 5V TRACE - UGQLPE4USE050A
Order 'module leto-usb-pa 6936 5v trace - UGQLPE4USE050A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1015-ND.
MODULE LETO-WHP 6936 TRACE - UGWF4US50A
Order 'module leto-whp 6936 trace - UGWF4US50A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1016-ND.
MODULE ZEPHER-M 2431 TRACE - UGWY155HP33A
Order 'module zepher-m 2431 trace - UGWY155HP33A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1022-ND.
MODULE JUNO-B 6934 MINI-COAX - UGWB1USHM33
Order 'module juno-b 6934 mini-coax - UGWB1USHM33' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1002-ND.
MODULE JUNO-M 6934 3.3V CHIP - UGWB1USHM33A
Order 'module juno-m 6934 3.3v chip - UGWB1USHM33A' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1003-ND.
MODULE JUNO-L 6934 3.3V MINICOAX - UGWL1USHN33
Order 'module juno-l 6934 3.3v minicoax - UGWL1USHN33' online from Digi-Key. Manufactured by Unigen Corp. Digi-Key part number 784-1004-ND.
Send this link via E-Mail
Help With This Screen