BOX GRBR O ABS 6.28X3.69X.90" - HH-3510-B - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1610-ND |
1 10 25 35 |
9.80000 8.16700 7.35000 6.53343 |
Extended Price
9.80 81.67 183.75 228.67 |
| Manufacturer Part Number | HH-3510-B | |||
| Description | BOX GRBR O ABS 6.28X3.69X.90" | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HH-3510-B |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic - ABS |
| Ratings | UL94V-0 |
| Series | Grabbers Style O |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.28" L x 3.69" W x 0.90" H (159.51mm x 93.73mm x 22.86mm) |
| Thickness | - |
| Weight | 15.0 oz (425.2g) |
| Container Type | Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HH 3510 B HH3510B 377 1610 ND 3771610ND 377-1610 |
HH-3510-B Specification Sheet
BOX GRBR O ABS 6.28X3.69X.90" - HH-3510-B (377-1610-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX GRBR O ABS 6.28X3.69X.90" - HH-3510-B
Order 'box grbr o abs 6.28x3.69x.90" - HH-3510-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1610-ND.
BOX GRBR O ABS 6.28X3.69X.90" - HH-3510-BCB
Order 'box grbr o abs 6.28x3.69x.90" - HH-3510-BCB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1611-ND.
BOX GRBR O ABS 6.28X3.69X.90" - HH-3510-BCG
Order 'box grbr o abs 6.28x3.69x.90" - HH-3510-BCG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1612-ND.
BOX GRBR O ABS 6.28X3.69X.90" - HH-3510-G
Order 'box grbr o abs 6.28x3.69x.90" - HH-3510-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1613-ND.
BOX GRBR N ABS 6.69X5.16X1.38" - HH-3610-B
Order 'box grbr n abs 6.69x5.16x1.38" - HH-3610-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1555-ND.
BOX ALUM 8 X 6 X 3.5 GRAY - CU-2109-B
Order 'box alum 8 x 6 x 3.5 gray - CU-2109-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1084-ND.
BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
Order 'box alum 10 x 6 x 3.5 gray - CU-2110-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1085-ND.
BOX ALUM 8 X 6 X 3.5 NAT - CU-3009-A
Order 'box alum 8 x 6 x 3.5 nat - CU-3009-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1096-ND.
BOX ALUM 10 X 6 X 3.5 NAT - CU-3010-A
Order 'box alum 10 x 6 x 3.5 nat - CU-3010-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1097-ND.
BOX GRABBER RECESS 5" X 2"X .80" - HH-3463
Order 'box grabber recess 5" x 2"x .80" - HH-3463' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3463-ND.
BOX GRABBER FLUSH 5" X 2" X .80" - HH-3464
Order 'box grabber flush 5" x 2" x .80" - HH-3464' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number HH-3464-ND.
BOX ALUMINUM 8" X 6" X 4" BLUE - 1426M-B
Order 'box aluminum 8" x 6" x 4" blue - 1426M-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426M-B-ND.
BOX ALUMINUM 12" X 6" X 4" BLUE - 1426S-B
Order 'box aluminum 12" x 6" x 4" blue - 1426S-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426S-B-ND.
BOX ALUMINUM 12" X 6" X 5.5" BLU - 1426Y-B
Order 'box aluminum 12" x 6" x 5.5" blu - 1426Y-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426Y-B-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
Order 'box steel 4" x 6" x 3" gry/blk - 1454F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
Send this link via E-Mail
Help With This Screen