IC MCU 8BIT 64K FLASH 48-QFN - MC9S08QE64CFT - Integrated Circuits (ICs)
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.8 V ~ 3.6 V MC9S08QE64CFT
| Digi-Key Part Number | MC9S08QE64CFT-ND |
1 25 100 |
6.92000 5.55760 5.06350 |
Extended Price
6.92 138.94 506.35 |
| Manufacturer Part Number | MC9S08QE64CFT | |||
| Description | IC MCU 8BIT 64K FLASH 48-QFN | |||
| Quantity Available | 735 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC9S08QE64CFT |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64KB (64K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 38 |
| Package / Case | 48-QFN |
| Speed | 50MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HCS08 |
| Data Converters | A/D 10x12b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, LIN, SCI, SPI |
| Peripherals | LVD, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC9S08QE64CFT MC9S08QE64CFT |
IC MCU 8BIT 64K FLASH 48-QFN - MC9S08QE64CFT (MC9S08QE64CFT-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.8 V ~ 3.6 V MC9S08QE64CFTIC MCU 8BIT 64K FLASH 48-QFN - MC9S08QE64CFT
Order 'ic mcu 8bit 64k flash 48-qfn - MC9S08QE64CFT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE64CFT-ND.
IC MCU 8BIT 16K FLASH 48-QFN - MC9S08AW16MFDE
Order 'ic mcu 8bit 16k flash 48-qfn - MC9S08AW16MFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AW16MFDE-ND.
IC MCU 8BIT 60K FLASH 48-QFN - MC9S08AW60MFDE
Order 'ic mcu 8bit 60k flash 48-qfn - MC9S08AW60MFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AW60MFDE-ND.
IC MCU 8BIT 16K FLASH 48-QFN - MC9S08AC16CFDE
Order 'ic mcu 8bit 16k flash 48-qfn - MC9S08AC16CFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AC16CFDE-ND.
IC MCU 8BIT 16K FLASH 48-QFN - MC9S08AC16MFDE
Order 'ic mcu 8bit 16k flash 48-qfn - MC9S08AC16MFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AC16MFDE-ND.
IC MCU 8BIT 60K FLASH 48-QFN - MC9S08AC60CFDE
Order 'ic mcu 8bit 60k flash 48-qfn - MC9S08AC60CFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AC60CFDE-ND.
IC MCU 8BIT 8K FLASH 48-QFN - MC9S08AC8CFDE
Order 'ic mcu 8bit 8k flash 48-qfn - MC9S08AC8CFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AC8CFDE-ND.
IC MCU 8BIT 8K FLASH 48-QFN - MC9S08AC8MFDE
Order 'ic mcu 8bit 8k flash 48-qfn - MC9S08AC8MFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AC8MFDE-ND.
IC MCU 8BIT 16K FLASH 48-QFN - MC9S08GT16ACFDER
Order 'ic mcu 8bit 16k flash 48-qfn - MC9S08GT16ACFDER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT16ACFDER-ND.
IC MCU 8BIT 32K FLASH 48-QFN - MC9S08JM32CGT
Order 'ic mcu 8bit 32k flash 48-qfn - MC9S08JM32CGT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08JM32CGT-ND.
IC MCU 8BIT 60K FLASH 48-QFN - MC9S08JM60CGT
Order 'ic mcu 8bit 60k flash 48-qfn - MC9S08JM60CGT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08JM60CGT-ND.
IC MCU 8BIT 128K FLASH 48-QFN - MC9S08QE128CFT
Order 'ic mcu 8bit 128k flash 48-qfn - MC9S08QE128CFT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE128CFT-ND.
IC MCU 8BIT 32K FLASH 48-QFN - MC9S08AC32CFDE
Order 'ic mcu 8bit 32k flash 48-qfn - MC9S08AC32CFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AC32CFDE-ND.
IC MCU 8BIT 48K FLASH 48-QFN - MC9S08AC48CFDE
Order 'ic mcu 8bit 48k flash 48-qfn - MC9S08AC48CFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AC48CFDE-ND.
IC MCU 8BIT 96K FLASH 48-QFN - MC9S08QE96CFT
Order 'ic mcu 8bit 96k flash 48-qfn - MC9S08QE96CFT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE96CFT-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.8 V ~ 3.6 V MC9S08QE64CFT
Send this link via E-Mail
Help With This Screen
