IC FLASH 16MBIT 100MHZ 8SOIC - W25X80AVSSIG - Integrated Circuits (ICs)
| Digi-Key Part Number | W25X80AVSSIG-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | W25X80AVSSIG | |||
| Description | IC FLASH 16MBIT 100MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W25X80AVSSIG |
| Vendor | Winbond Electronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 8M (1M x 8) |
| Speed | 100MHz |
| Interface | SPI Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W25X80AVSSIG W25X80AVSSIG |
W25X80AVSSIG Specification Sheet
IC FLASH 16MBIT 100MHZ 8SOIC - W25X80AVSSIG (W25X80AVSSIG-ND) - Integrated Circuits (ICs)
Related partsIC FLASH 16MBIT 100MHZ 8SOIC - W25X80AVSSIG
Order 'ic flash 16mbit 100mhz 8soic - W25X80AVSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X80AVSSIG-ND.
IC FLASH 16MBIT 100MHZ 8SOIC - W25X10AVSNIG
Order 'ic flash 16mbit 100mhz 8soic - W25X10AVSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X10AVSNIG-ND.
IC FLASH 16MBIT 100MHZ 8SOIC - W25X20AVSNIG
Order 'ic flash 16mbit 100mhz 8soic - W25X20AVSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X20AVSNIG-ND.
IC FLASH 16MBIT 100MHZ 8SOIC - W25X40AVSNIG
Order 'ic flash 16mbit 100mhz 8soic - W25X40AVSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40AVSNIG-ND.
IC FLASH 16MBIT 100MHZ 8SOIC - W25X40AVSSIG
Order 'ic flash 16mbit 100mhz 8soic - W25X40AVSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40AVSSIG-ND.
IC FLASH 16MBIT 100MHZ 8WSON - W25X40AVZPIG
Order 'ic flash 16mbit 100mhz 8wson - W25X40AVZPIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40AVZPIG-ND.
IC FLASH 16MBIT 100MHZ 8DIP - W25X40AVDAIZ
Order 'ic flash 16mbit 100mhz 8dip - W25X40AVDAIZ' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40AVDAIZ-ND.
IC FLASH 16MBIT 100MHZ 8WSON - W25X80AVZPIG
Order 'ic flash 16mbit 100mhz 8wson - W25X80AVZPIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X80AVZPIG-ND.
IC FLASH 16MBIT 100MHZ 8DIP - W25X80AVDAIZ
Order 'ic flash 16mbit 100mhz 8dip - W25X80AVDAIZ' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X80AVDAIZ-ND.
IC FLASH 16MBIT 50MHZ 8SOIC - W25P16VSSIG
Order 'ic flash 16mbit 50mhz 8soic - W25P16VSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSSIG-ND.
IC FLASH 16MBIT 50MHZ 8SOIC - W25P16VSSIG T&R
Order 'ic flash 16mbit 50mhz 8soic - W25P16VSSIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSSIG T&R-ND.
IC FLASH 16MBIT 75MHZ 8SOIC - W25X16VSSIG T&R
Order 'ic flash 16mbit 75mhz 8soic - W25X16VSSIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16VSSIG T&R-ND.
IC FLASH 16MBIT 75MHZ 8SOIC - W25X16VSSIG
Order 'ic flash 16mbit 75mhz 8soic - W25X16VSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16VSSIG-ND.
IC FLASH 16MBIT 80MHZ 8SOIC - W25Q16VSSIG
Order 'ic flash 16mbit 80mhz 8soic - W25Q16VSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25Q16VSSIG-ND.
IC FLASH 16MBIT 75MHZ 8SOIC - W25X16AVSNIG
Order 'ic flash 16mbit 75mhz 8soic - W25X16AVSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16AVSNIG-ND.
Options for
Send this link via E-Mail
Help With This Screen
