IC FLASH 16MBIT 100MHZ 8WSON - W25X40AVZPIG - Integrated Circuits (ICs)
Winbond Electronics Memory Integrated Circuit (ics) FLASH Tube 2.7 V ~ 3.6 V W25X40AVZPIG
| Digi-Key Part Number | W25X40AVZPIG-ND |
1 10 25 100 250 500 1000 2500 5000 |
2.54000 1.64900 1.49880 1.26220 1.19208 1.11690 1.06872 1.02711 .97820 |
Extended Price
2.54 16.49 37.47 126.22 298.02 558.45 1068.72 2567.78 4891.00 |
| Manufacturer Part Number | W25X40AVZPIG | |||
| Description | IC FLASH 16MBIT 100MHZ 8WSON | |||
| Quantity Available | 143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W25X40AVZPIG |
| Vendor | Winbond Electronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 4M (512K x 8) |
| Speed | 100MHz |
| Interface | SPI Serial |
| Package / Case | 8-WSON |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W25X40AVZPIG W25X40AVZPIG |
W25X40AVZPIG Specification Sheet
IC FLASH 16MBIT 100MHZ 8WSON - W25X40AVZPIG (W25X40AVZPIG-ND) - Integrated Circuits (ICs)
Related parts Winbond Electronics Memory Integrated Circuit (ics) FLASH Tube 2.7 V ~ 3.6 V W25X40AVZPIGIC FLASH 16MBIT 100MHZ 8WSON - W25X40AVZPIG
Order 'ic flash 16mbit 100mhz 8wson - W25X40AVZPIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40AVZPIG-ND.
IC FLASH 16MBIT 100MHZ 8WSON - W25X80AVZPIG
Order 'ic flash 16mbit 100mhz 8wson - W25X80AVZPIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X80AVZPIG-ND.
IC FLASH 16MBIT 100MHZ 8SOIC - W25X10AVSNIG
Order 'ic flash 16mbit 100mhz 8soic - W25X10AVSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X10AVSNIG-ND.
IC FLASH 16MBIT 100MHZ 8SOIC - W25X20AVSNIG
Order 'ic flash 16mbit 100mhz 8soic - W25X20AVSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X20AVSNIG-ND.
IC FLASH 16MBIT 100MHZ 8SOIC - W25X40AVSNIG
Order 'ic flash 16mbit 100mhz 8soic - W25X40AVSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40AVSNIG-ND.
IC FLASH 16MBIT 100MHZ 8SOIC - W25X40AVSSIG
Order 'ic flash 16mbit 100mhz 8soic - W25X40AVSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40AVSSIG-ND.
IC FLASH 16MBIT 100MHZ 8DIP - W25X40AVDAIZ
Order 'ic flash 16mbit 100mhz 8dip - W25X40AVDAIZ' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40AVDAIZ-ND.
IC FLASH 16MBIT 100MHZ 8SOIC - W25X80AVSSIG
Order 'ic flash 16mbit 100mhz 8soic - W25X80AVSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X80AVSSIG-ND.
IC FLASH 16MBIT 100MHZ 8DIP - W25X80AVDAIZ
Order 'ic flash 16mbit 100mhz 8dip - W25X80AVDAIZ' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X80AVDAIZ-ND.
IC FLASH 16MBIT 75MHZ 8WSON - W25X16VZPIG T&R
Order 'ic flash 16mbit 75mhz 8wson - W25X16VZPIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16VZPIG T&R-ND.
IC FLASH 16MBIT 75MHZ 8WSON - W25X16VZPIG
Order 'ic flash 16mbit 75mhz 8wson - W25X16VZPIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16VZPIG-ND.
IC FLASH 16MBIT 50MHZ 16SOIC - W25P16VSFIG
Order 'ic flash 16mbit 50mhz 16soic - W25P16VSFIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSFIG-ND.
IC FLASH 16MBIT 50MHZ 16SOIC - W25P16VSFIG T&R
Order 'ic flash 16mbit 50mhz 16soic - W25P16VSFIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSFIG T&R-ND.
IC FLASH 16MBIT 50MHZ 8SOIC - W25P16VSSIG
Order 'ic flash 16mbit 50mhz 8soic - W25P16VSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSSIG-ND.
IC FLASH 16MBIT 50MHZ 8SOIC - W25P16VSSIG T&R
Order 'ic flash 16mbit 50mhz 8soic - W25P16VSSIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSSIG T&R-ND.
Options for Winbond Electronics Memory Integrated Circuit (ics) FLASH Tube 2.7 V ~ 3.6 V W25X40AVZPIG
Send this link via E-Mail
Help With This Screen
