IC DC-DC BUCK 1A 1.5V 6MSMD - LM3691TL-1.5/NOPB
| Digi-Key Part Number | LM3691TL-1.5TR-ND |
250 500 1000 2500 5000 10000 |
2.84620 2.72850 2.69640 2.67500 2.62150 2.56800 |
Extended Price
711.55 1364.25 2696.40 6687.50 13107.50 25680.00 |
| Manufacturer Part Number | LM3691TL-1.5/NOPB | |||
| Description | IC DC-DC BUCK 1A 1.5V 6MSMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3691TL-1.5/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.3 ~ 5.5V |
| Voltage - Output | 1.5V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | 6-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3691TL 1 5 NOPB LM3691TL15NOPB LM3691TL 1 5TR ND LM3691TL15TRND LM3691TL-1.5TR |
LM3691TL-1.5/NOPB Specification Sheet
IC DC-DC BUCK 1A 1.5V 6MSMD - LM3691TL-1.5/NOPB (LM3691TL-1.5TR-ND)
Related parts:IC DC-DC BUCK 1A .75V 6MSMD - LM3691TL-0.75/NOPB
Order 'ic dc-dc buck 1a .75v 6msmd - LM3691TL-0.75/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3691TL-0.75TR-ND.
IC DC-DC BUCK 1A 1.2V 6MSMD - LM3691TL-1.2/NOPB
Order 'ic dc-dc buck 1a 1.2v 6msmd - LM3691TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3691TL-1.2TR-ND.
IC DC-DC BUCK 1A 1.5V 6MSMD - LM3691TL-1.5/NOPB
Order 'ic dc-dc buck 1a 1.5v 6msmd - LM3691TL-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3691TL-1.5TR-ND.
IC DC-DC BUCK 1A .75V 6MSMD - LM3691TL-0.75/NOPB
Order 'ic dc-dc buck 1a .75v 6msmd - LM3691TL-0.75/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3691TL-0.75CT-ND.
IC DC-DC BUCK 1A 1.2V 6MSMD - LM3691TL-1.2/NOPB
Order 'ic dc-dc buck 1a 1.2v 6msmd - LM3691TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3691TL-1.2CT-ND.
IC DC-DC BUCK 1A 1.5V 6MSMD - LM3691TL-1.5/NOPB
Order 'ic dc-dc buck 1a 1.5v 6msmd - LM3691TL-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3691TL-1.5CT-ND.
IC DC-DC BUCK 1A .75V 6MSMD - LM3691TL-0.75/NOPB
Order 'ic dc-dc buck 1a .75v 6msmd - LM3691TL-0.75/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3691TL-0.75DKR-ND.
IC DC-DC BUCK 1A 1.2V 6MSMD - LM3691TL-1.2/NOPB
Order 'ic dc-dc buck 1a 1.2v 6msmd - LM3691TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3691TL-1.2DKR-ND.
IC DC-DC BUCK 1A 1.5V 6MSMD - LM3691TL-1.5/NOPB
Order 'ic dc-dc buck 1a 1.5v 6msmd - LM3691TL-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3691TL-1.5DKR-ND.
IC REG SWITCH BUCK 1A 12MSMD - LM34930TLX/NOPB
Order 'ic reg switch buck 1a 12msmd - LM34930TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34930TLX-ND.
IC REG SWITCH BUCK 1A 12MSMD - LM34930TL/NOPB
Order 'ic reg switch buck 1a 12msmd - LM34930TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34930TLTR-ND.
IC REG SWITCH BUCK 1A 12MSMD - LM34930TL/NOPB
Order 'ic reg switch buck 1a 12msmd - LM34930TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM34930TLCT-ND.
IC REG SWITCH BUCK 1A 12MSMD - LM34930TL/NOPB
Order 'ic reg switch buck 1a 12msmd - LM34930TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM34930TLDKR-ND.
IC REG CC BUCK 1A 6-75V 8-SOIC - LM3404HVMA/NOPB
Order 'ic reg cc buck 1a 6-75v 8-soic - LM3404HVMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3404HVMA-ND.
IC REG CC BUCK 1A 6-42V 8-SOIC - LM3404MA/NOPB
Order 'ic reg cc buck 1a 6-42v 8-soic - LM3404MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3404MACT-ND.
Send this link via E-Mail
Help With This Screen