IC REG ULDO 300MA 3.0/2.85 10MLF - MIC5333-PNYMT TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-3171-1-ND |
1 25 100 250 500 |
1.93000 1.54000 1.15500 1.07800 1.03950 |
Extended Price
1.93 38.50 115.50 269.50 519.75 |
| Manufacturer Part Number | MIC5333-PNYMT TR | |||
| Description | IC REG ULDO 300MA 3.0/2.85 10MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5333-PNYMT TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 10-MLF® |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 3V, 2.85V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5333 PNYMT TR MIC5333PNYMT TR 576 3171 1 ND 57631711ND 576-3171-1 |
MIC5333-PNYMT TR Specification Sheet
IC REG ULDO 300MA 3.0/2.85 10MLF - MIC5333-PNYMT TR (576-3171-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG ULDO 300MA 1.8/1.2V 10MLF - MIC5333-G4YMT TR
Order 'ic reg uldo 300ma 1.8/1.2v 10mlf - MIC5333-G4YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3165-2-ND.
IC REG ULDO 300MA 2.5/1.2V 10MLF - MIC5333-J4YMT TR
Order 'ic reg uldo 300ma 2.5/1.2v 10mlf - MIC5333-J4YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3166-2-ND.
IC REG ULDO 300MA 2.8/2.8V 10MLF - MIC5333-MMYMT TR
Order 'ic reg uldo 300ma 2.8/2.8v 10mlf - MIC5333-MMYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3167-2-ND.
IC REG ULDO 300MA 2.8/2.85 10MLF - MIC5333-MNYMT TR
Order 'ic reg uldo 300ma 2.8/2.85 10mlf - MIC5333-MNYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3168-2-ND.
IC REG ULDO 300MA DL 2.85V 10MLF - MIC5333-NNYMT TR
Order 'ic reg uldo 300ma dl 2.85v 10mlf - MIC5333-NNYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3169-2-ND.
IC REG ULDO 300MA 3.0/2.8V 10MLF - MIC5333-PMYMT TR
Order 'ic reg uldo 300ma 3.0/2.8v 10mlf - MIC5333-PMYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3170-2-ND.
IC REG ULDO 300MA 3.0/2.85 10MLF - MIC5333-PNYMT TR
Order 'ic reg uldo 300ma 3.0/2.85 10mlf - MIC5333-PNYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3171-2-ND.
IC REG ULDO 300MA 3.0/3.0V 10MLF - MIC5333-PPYMT TR
Order 'ic reg uldo 300ma 3.0/3.0v 10mlf - MIC5333-PPYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3172-2-ND.
IC REG ULDO 300MA 1.8/1.2V 10MLF - MIC5333-G4YMT TR
Order 'ic reg uldo 300ma 1.8/1.2v 10mlf - MIC5333-G4YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3165-1-ND.
IC REG ULDO 300MA 2.5/1.2V 10MLF - MIC5333-J4YMT TR
Order 'ic reg uldo 300ma 2.5/1.2v 10mlf - MIC5333-J4YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3166-1-ND.
IC REG ULDO 300MA 2.8/2.8V 10MLF - MIC5333-MMYMT TR
Order 'ic reg uldo 300ma 2.8/2.8v 10mlf - MIC5333-MMYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3167-1-ND.
IC REG ULDO 300MA 2.8/2.85 10MLF - MIC5333-MNYMT TR
Order 'ic reg uldo 300ma 2.8/2.85 10mlf - MIC5333-MNYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3168-1-ND.
IC REG ULDO 300MA DL 2.85V 10MLF - MIC5333-NNYMT TR
Order 'ic reg uldo 300ma dl 2.85v 10mlf - MIC5333-NNYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3169-1-ND.
IC REG ULDO 300MA 3.0/2.8V 10MLF - MIC5333-PMYMT TR
Order 'ic reg uldo 300ma 3.0/2.8v 10mlf - MIC5333-PMYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3170-1-ND.
IC REG ULDO 300MA 3.0/2.85 10MLF - MIC5333-PNYMT TR
Order 'ic reg uldo 300ma 3.0/2.85 10mlf - MIC5333-PNYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3171-1-ND.
Send this link via E-Mail
Help With This Screen