IC REG LDO LO VIN 1A ADJ 8-MLF - MIC47100YML TR - Integrated Circuits (ICs)
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 0.8 ~ 2 V MIC47100YML TR
| Digi-Key Part Number | 576-3118-2-ND |
5000 10000 25000 |
1.75000 1.71500 1.68000 |
Extended Price
8750.00 17150.00 42000.00 |
| Manufacturer Part Number | MIC47100YML TR | |||
| Description | IC REG LDO LO VIN 1A ADJ 8-MLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC47100YML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1A |
| Voltage - Output | 0.8 ~ 2 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1 ~ 3.6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC47100YML TR MIC47100YML TR 576 3118 2 ND 57631182ND 576-3118-2 |
MIC47100YML TR Specification Sheet
IC REG LDO LO VIN 1A ADJ 8-MLF - MIC47100YML TR (576-3118-2-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 0.8 ~ 2 V MIC47100YML TRIC REG LDO LO VIN 1A ADJ 8-MLF - MIC47100YML TR
Order 'ic reg ldo lo vin 1a adj 8-mlf - MIC47100YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3118-6-ND.
IC REG LDO LO VIN 1A ADJ 8-MLF - MIC47100YML TR
Order 'ic reg ldo lo vin 1a adj 8-mlf - MIC47100YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3118-2-ND.
IC REG LDO LO VIN 1A ADJ 8-MLF - MIC47100YML TR
Order 'ic reg ldo lo vin 1a adj 8-mlf - MIC47100YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3118-1-ND.
IC REG LDO LO VIN 1A 0.8V 8-MLF - MIC47100-0.8YML TR
Order 'ic reg ldo lo vin 1a 0.8v 8-mlf - MIC47100-0.8YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3112-6-ND.
IC REG LDO LO VIN 1A 1.0V 8-MLF - MIC47100-1.0YML TR
Order 'ic reg ldo lo vin 1a 1.0v 8-mlf - MIC47100-1.0YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3114-6-ND.
IC REG LDO LO VIN 1A 1.2V 8-MLF - MIC47100-1.2YML TR
Order 'ic reg ldo lo vin 1a 1.2v 8-mlf - MIC47100-1.2YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3115-6-ND.
IC REG LDO LO VIN 1A 0.8V 8-MLF - MIC47100-0.8YML TR
Order 'ic reg ldo lo vin 1a 0.8v 8-mlf - MIC47100-0.8YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3112-2-ND.
IC REG LDO LO VIN 1A 1.0V 8-MLF - MIC47100-1.0YML TR
Order 'ic reg ldo lo vin 1a 1.0v 8-mlf - MIC47100-1.0YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3114-2-ND.
IC REG LDO LO VIN 1A 1.2V 8-MLF - MIC47100-1.2YML TR
Order 'ic reg ldo lo vin 1a 1.2v 8-mlf - MIC47100-1.2YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3115-2-ND.
IC REG LDO LO VIN 1A 0.8V 8-MLF - MIC47100-0.8YML TR
Order 'ic reg ldo lo vin 1a 0.8v 8-mlf - MIC47100-0.8YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3112-1-ND.
IC REG LDO LO VIN 1A 1.0V 8-MLF - MIC47100-1.0YML TR
Order 'ic reg ldo lo vin 1a 1.0v 8-mlf - MIC47100-1.0YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3114-1-ND.
IC REG LDO LO VIN 1A 1.2V 8-MLF - MIC47100-1.2YML TR
Order 'ic reg ldo lo vin 1a 1.2v 8-mlf - MIC47100-1.2YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3115-1-ND.
IC REG LDO LO VIN 1A ADJ 8-MSOP - MIC47100YMME
Order 'ic reg ldo lo vin 1a adj 8-msop - MIC47100YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3119-5-ND.
IC REG LDO LO VIN 1A 0.8V 8-MSOP - MIC47100-08YMME
Order 'ic reg ldo lo vin 1a 0.8v 8-msop - MIC47100-08YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3113-5-ND.
IC REG LDO LO VIN 1A 1.0V 8-MSOP - MIC47100-10YMME
Order 'ic reg ldo lo vin 1a 1.0v 8-msop - MIC47100-10YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3116-5-ND.
Options for Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 0.8 ~ 2 V MIC47100YML TR
Send this link via E-Mail
Help With This Screen
