Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.2V MIC47100-12YMME
IC REG LDO LO VIN 1A 1.2V 8-MSOP - MIC47100-12YMME - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-3117-5-ND |
1 25 100 250 500 |
3.47000 2.77200 2.15600 2.04820 2.00200 |
Extended Price
3.47 69.30 215.60 512.05 1001.00 |
| Manufacturer Part Number | MIC47100-12YMME | |||
| Description | IC REG LDO LO VIN 1A 1.2V 8-MSOP | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC47100-12YMME |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP Exposed Pad, 8-HMSOP, 8-eMSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1 ~ 3.6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 576; MSOPEP-8LD-PD-1; K, MME; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC47100 12YMME MIC4710012YMME 576 3117 5 ND 57631175ND 576-3117-5 |
MIC47100-12YMME Specification Sheet
IC REG LDO LO VIN 1A 1.2V 8-MSOP - MIC47100-12YMME (576-3117-5-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.2V MIC47100-12YMMEMicrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.2V MIC47100-12YMME
Order 'ic reg ldo lo vin 1a 1.2v 8-msop - MIC47100-12YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3117-5-ND.
Micrel Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 1.2V MIC47100-1.2YML TR
Order 'ic reg ldo lo vin 1a 1.2v 8-mlf - MIC47100-1.2YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3115-6-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.2V MIC47100-1.2YML TR
Order 'ic reg ldo lo vin 1a 1.2v 8-mlf - MIC47100-1.2YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3115-2-ND.
Micrel Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 1.2V MIC47100-1.2YML TR
Order 'ic reg ldo lo vin 1a 1.2v 8-mlf - MIC47100-1.2YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3115-1-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 0.8V MIC47100-08YMME
Order 'ic reg ldo lo vin 1a 0.8v 8-msop - MIC47100-08YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3113-5-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1V MIC47100-10YMME
Order 'ic reg ldo lo vin 1a 1.0v 8-msop - MIC47100-10YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3116-5-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 0.8 ~ 2 V MIC47100YMME
Order 'ic reg ldo lo vin 1a adj 8-msop - MIC47100YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3119-5-ND.
Micrel Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 0.8V MIC47100-0.8YML TR
Order 'ic reg ldo lo vin 1a 0.8v 8-mlf - MIC47100-0.8YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3112-6-ND.
Micrel Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 1V MIC47100-1.0YML TR
Order 'ic reg ldo lo vin 1a 1.0v 8-mlf - MIC47100-1.0YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3114-6-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 0.8V MIC47100-0.8YML TR
Order 'ic reg ldo lo vin 1a 0.8v 8-mlf - MIC47100-0.8YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3112-2-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1V MIC47100-1.0YML TR
Order 'ic reg ldo lo vin 1a 1.0v 8-mlf - MIC47100-1.0YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3114-2-ND.
Micrel Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 0.8V MIC47100-0.8YML TR
Order 'ic reg ldo lo vin 1a 0.8v 8-mlf - MIC47100-0.8YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3112-1-ND.
Micrel Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 1V MIC47100-1.0YML TR
Order 'ic reg ldo lo vin 1a 1.0v 8-mlf - MIC47100-1.0YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3114-1-ND.
Micrel Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 0.8 ~ 2 V MIC47100YML TR
Order 'ic reg ldo lo vin 1a adj 8-mlf - MIC47100YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3118-6-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 0.8 ~ 2 V MIC47100YML TR
Order 'ic reg ldo lo vin 1a adj 8-mlf - MIC47100YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3118-2-ND.
Options for Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.2V MIC47100-12YMME
Send this link via E-Mail
Help With This Screen
