CONN HDR 10POS 5.08MM VERT SLD - 1602420000
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1602420000
| Digi-Key Part Number | 1602420000-ND |
5 |
2.49600 |
Extended Price
12.48 |
| Manufacturer Part Number | 1602420000 | |||
| Description | CONN HDR 10POS 5.08MM VERT SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1602420000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | Side Stacking (Interlocking) |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 2 |
| Positions Per Level | 5 |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
1602420000 1602420000 |
1602420000 Specification Sheet
CONN HDR 10POS 5.08MM VERT SLD - 1602420000 (1602420000-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1602420000CONN HDR 10POS 5.08MM VERT SLD - 1602420000
Order 'conn hdr 10pos 5.08mm vert sld - 1602420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1602420000-ND.
CONN HDR 23POS 5.08MM VERT - 1519360000
Order 'conn hdr 23pos 5.08mm vert - 1519360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1519360000-ND.
CONN HDR 10POS DUAL VERT 15GOLD - 178325-2
Order 'conn hdr 10pos dual vert 15gold - 178325-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29515-ND.
CONN HDR 10POS DUAL VERT 30GOLD - 178325-3
Order 'conn hdr 10pos dual vert 30gold - 178325-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29516-ND.
CONN HDR 10POS DUAL VERT TIN - 178325-5
Order 'conn hdr 10pos dual vert tin - 178325-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29517-ND.
CONN HDR 10POS 2MM VERT T/H 10AU - 957210-6002-AR
Order 'conn hdr 10pos 2mm vert t/h 10au - 957210-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6474-ND.
CONN HDR 10POS 2MM VERT SMD 10AU - 957210-2000-AR-TP
Order 'conn hdr 10pos 2mm vert smd 10au - 957210-2000-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6488-ND.
CONN HDR 13POS 5.08MM 135DEG - 1603170000
Order 'conn hdr 13pos 5.08mm 135deg - 1603170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1603170000-ND.
CONN HEADER 2POS 5.08MM VERT TIN - 10-02-1027
Order 'conn header 2pos 5.08mm vert tin - 10-02-1027' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1027-ND.
CONN HEADER 3POS 5.08MM VERT TIN - 10-02-1037
Order 'conn header 3pos 5.08mm vert tin - 10-02-1037' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1037-ND.
CONN HEADER 4POS 5.08MM VERT TIN - 10-02-1047
Order 'conn header 4pos 5.08mm vert tin - 10-02-1047' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1047-ND.
CONN HEADER 5POS 5.08MM VERT TIN - 10-02-1057
Order 'conn header 5pos 5.08mm vert tin - 10-02-1057' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1057-ND.
CONN HEADER 6POS 5.08MM VERT TIN - 10-02-1067
Order 'conn header 6pos 5.08mm vert tin - 10-02-1067' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1067-ND.
CONN HEADER 7POS 5.08MM VERT TIN - 10-02-1077
Order 'conn header 7pos 5.08mm vert tin - 10-02-1077' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1077-ND.
CONN HEADER 8POS 5.08MM VERT TIN - 10-02-1087
Order 'conn header 8pos 5.08mm vert tin - 10-02-1087' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1087-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1602420000
Send this link via E-Mail
Help With This Screen
