Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1603170000
CONN HDR 13POS 5.08MM 135DEG - 1603170000 - Connectors
| Digi-Key Part Number | 1603170000-ND |
5 |
2.05200 |
Extended Price
10.26 |
| Manufacturer Part Number | 1603170000 | |||
| Description | CONN HDR 13POS 5.08MM 135DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1603170000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (2 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | 45° (135°) Angle with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 13 |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
1603170000 1603170000 |
1603170000 Specification Sheet
CONN HDR 13POS 5.08MM 135DEG - 1603170000 (1603170000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1603170000Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1603170000
Order 'conn hdr 13pos 5.08mm 135deg - 1603170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1603170000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1519360000
Order 'conn hdr 23pos 5.08mm vert - 1519360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1519360000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1602420000
Order 'conn hdr 10pos 5.08mm vert sld - 1602420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1602420000-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 643326-3
Order 'conn hdr 13pos w/o#2pin mta 156 - 643326-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643326-3-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 643326-4
Order 'conn hdr 13pos w/o#4pin mta 156 - 643326-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643326-4-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640389-3
Order 'conn hdr 13pos fric r/a mta 156 - 1-640389-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640389-3-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644409-1
Order 'conn hdr 13pos w/o#3pin mta 156 - 644409-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644409-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644950-1
Order 'conn hdr 13pos w/o#7pin mta 156 - 644950-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644950-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-292132-3
Order 'conn hdr 13pos vert 2mm blue t/h - 3-292132-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-292132-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292134-3
Order 'conn hdr 13pos vert 2mm wht t/h - 1-292134-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292134-3-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292165-3
Order 'conn hdr 13pos vert 2mm tin t/h - 1-292165-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292165-3-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-292165-3
Order 'conn hdr 13pos vert 2mm tin t/h - 3-292165-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-292165-3-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292251-3
Order 'conn hdr 13pos vert 2mm tin t/h - 1-292251-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292251-3-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1513710000
Order 'conn hdr 5.08mm 13pos 90 blk - 1513710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513710000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1513760000
Order 'conn hdr 5.08mm 13pos 90 org - 1513760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513760000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1603170000
Send this link via E-Mail
Help With This Screen
