CONN TERM BLCK R/A 10POS 5MM PCB - 1596490000
| Digi-Key Part Number | 1596490000-ND |
5 |
4.76800 |
Extended Price
23.84 |
| Manufacturer Part Number | 1596490000 | |||
| Description | CONN TERM BLCK R/A 10POS 5MM PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1596490000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 10 |
| Wire Size | 12-26 AWG |
| Color | Orange |
| Mounting Type | Through Hole, Right Angle |
| Number of Rows | 2 |
| Series | LP2N |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
1596490000 1596490000 |
CONN TERM BLCK R/A 10POS 5MM PCB - 1596490000 (1596490000-ND)
Related parts:CONN TERM BLCK R/A 10POS 5MM PCB - 1596490000
Order 'conn term blck r/a 10pos 5mm pcb - 1596490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596490000-ND.
CONN TERM BLCK PCB 10.16MM 3POS - 0478900000
Order 'conn term blck pcb 10.16mm 3pos - 0478900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0478900000-ND.
CONN TERM BLOCK 10POS 5MM PCB - 1729092
Order 'conn term block 10pos 5mm pcb - 1729092' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1244-ND.
CONN TERM BLCK PCB 10.16MM 2POS - 995414
Order 'conn term blck pcb 10.16mm 2pos - 995414' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995414-ND.
CONN TERM BLCK PCB 10.16MM 4POS - 995415
Order 'conn term blck pcb 10.16mm 4pos - 995415' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995415-ND.
CONN TERM BLCK PCB 10.16MM 6POS - 995416
Order 'conn term blck pcb 10.16mm 6pos - 995416' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995416-ND.
CONN TERM BLCK PCB 10.16MM 4POS - 995419
Order 'conn term blck pcb 10.16mm 4pos - 995419' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995419-ND.
CONN TERM BLCK PCB 10.16MM 5POS - 995420
Order 'conn term blck pcb 10.16mm 5pos - 995420' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995420-ND.
CONN TERM BLCK PCB 10.16MM 6POS - 995421
Order 'conn term blck pcb 10.16mm 6pos - 995421' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995421-ND.
CONN TERM BLCK PCB 10.16MM 7POS - 995422
Order 'conn term blck pcb 10.16mm 7pos - 995422' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995422-ND.
CONN TERM BLCK PCB 10.16MM 8POS - 995423
Order 'conn term blck pcb 10.16mm 8pos - 995423' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995423-ND.
CONN TERM BLCK PCB 10.16MM 9POS - 995424
Order 'conn term blck pcb 10.16mm 9pos - 995424' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995424-ND.
CONN TERM BLCK 10PS 10.16MM PCB - 9954250000
Order 'conn term blck 10ps 10.16mm pcb - 9954250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9954250000-ND.
CONN TERM BLCK PCB 10.16MM 4POS - 995639
Order 'conn term blck pcb 10.16mm 4pos - 995639' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995639-ND.
CONN TERM BLCK PCB 10.16MM 5POS - 995640
Order 'conn term blck pcb 10.16mm 5pos - 995640' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995640-ND.
Send this link via E-Mail
Help With This Screen