ADAPTER TEST W/PINS 125MM WDK - 1879350000 - Connectors
| Digi-Key Part Number | 1879350000-ND |
25 |
14.04000 |
Extended Price
351.00 |
| Manufacturer Part Number | 1879350000 | |||
| Description | ADAPTER TEST W/PINS 125MM WDK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1879350000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | Test Adapter |
| For Use With/Related Products | W Series |
| Number of Positions | 1 |
| Color | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1879350000 1879350000 |
ADAPTER TEST W/PINS 125MM WDK - 1879350000 (1879350000-ND) - Connectors
Related parts Connectors :ADAPTER TEST W/PINS 125MM WDK - 1879350000
Order 'adapter test w/pins 125mm wdk - 1879350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1879350000-ND.
ADAPTER TEST W/PINS 125MM WDK - 1649610000
Order 'adapter test w/pins 125mm wdk - 1649610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649610000-ND.
ADAPTER TEST W/PINS 1POS WDU/WTA - 1062060000
Order 'adapter test w/pins 1pos wdu/wta - 1062060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1062060000-ND.
ADAPTER TEST W/PINS 107.6MM WDU - 1632330000
Order 'adapter test w/pins 107.6mm wdu - 1632330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632330000-ND.
ADAPTER TEST W/PINS 107.6MM WDU - 1632360000
Order 'adapter test w/pins 107.6mm wdu - 1632360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632360000-ND.
ADAPTER TEST W/PINS 1POS WTR2.5 - 1632390000
Order 'adapter test w/pins 1pos wtr2.5 - 1632390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632390000-ND.
ADAPTER TEST W/PIN ATA1/ZA AKZ4 - 1632540000
Order 'adapter test w/pin ata1/za akz4 - 1632540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632540000-ND.
ADAPTER TEST W/PIN ZDU2.5/ZPE2.5 - 1688110000
Order 'adapter test w/pin zdu2.5/zpe2.5 - 1688110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688110000-ND.
ADAPTER TEST .030" PIN RED - 9338 RED
Order 'adapter test .030" pin red - 9338 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1229-ND.
ADAPTER TEST .030" PIN BLACK - 9338 BLK
Order 'adapter test .030" pin black - 9338 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1230-ND.
ADAPTER TEST .040" PIN RED - 9339 RED
Order 'adapter test .040" pin red - 9339 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1231-ND.
ADAPTER TEST .040" PIN BLACK - 9339 BLK
Order 'adapter test .040" pin black - 9339 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1232-ND.
ADAPTER TEST .062" PIN RED - 9340 RED
Order 'adapter test .062" pin red - 9340 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1233-ND.
ADAPTER TEST .062" PIN BLACK - 9340 BLK
Order 'adapter test .062" pin black - 9340 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1234-ND.
ADAPTER TEST .094" PIN RED - 9341 RED
Order 'adapter test .094" pin red - 9341 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1235-ND.
Send this link via E-Mail
Help With This Screen
