Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1519360000
CONN HDR 23POS 5.08MM VERT - 1519360000 - Connectors
| Digi-Key Part Number | 1519360000-ND |
2 |
3.32500 |
Extended Price
6.65 |
| Manufacturer Part Number | 1519360000 | |||
| Description | CONN HDR 23POS 5.08MM VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1519360000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (2 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 23 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1519360000 1519360000 |
1519360000 Specification Sheet
CONN HDR 23POS 5.08MM VERT - 1519360000 (1519360000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1519360000Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1519360000
Order 'conn hdr 23pos 5.08mm vert - 1519360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1519360000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1602420000
Order 'conn hdr 10pos 5.08mm vert sld - 1602420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1602420000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1603170000
Order 'conn hdr 13pos 5.08mm 135deg - 1603170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1603170000-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-02-1027
Order 'conn header 2pos 5.08mm vert tin - 10-02-1027' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1027-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-02-1037
Order 'conn header 3pos 5.08mm vert tin - 10-02-1037' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1037-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-02-1047
Order 'conn header 4pos 5.08mm vert tin - 10-02-1047' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1047-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-02-1057
Order 'conn header 5pos 5.08mm vert tin - 10-02-1057' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1057-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-02-1067
Order 'conn header 6pos 5.08mm vert tin - 10-02-1067' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1067-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-02-1077
Order 'conn header 7pos 5.08mm vert tin - 10-02-1077' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1077-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-02-1087
Order 'conn header 8pos 5.08mm vert tin - 10-02-1087' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1087-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-02-1097
Order 'conn header 9pos 5.08mm vert tin - 10-02-1097' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1097-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-32-1021
Order 'conn header 2pos 5.08mm vert tin - 10-32-1021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-32-1021-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-32-1031
Order 'conn header 3pos 5.08mm vert tin - 10-32-1031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-32-1031-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-32-1041
Order 'conn header 4pos 5.08mm vert tin - 10-32-1041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-32-1041-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-32-1051
Order 'conn header 5pos 5.08mm vert tin - 10-32-1051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-32-1051-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1519360000
Send this link via E-Mail
Help With This Screen
